Honeywell GLAC01D

Switch Limit N.O./N.C. SPDT Top Roller Arm Screw Mount 6A 600VAC 250VDC 9.5N Linear Conduit
$ 245.43
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell GLAC01D herunter.

Honeywell

Datasheet26 SeitenVor 7 Jahren
Datasheet26 SeitenVor 7 Jahren
Datasheet26 SeitenVor 8 Jahren
Instruction Sheet2 SeitenVor 8 Jahren
Instruction Sheet19 SeitenVor 8 Jahren
Datasheet26 SeitenVor 9 Jahren

IHS

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-6.32%

Lieferkette

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

HoneywellGLCB01C
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Roller Plunger Actuator
HoneywellGLCB01B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Plunger Actuator
HoneywellGLDB01B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Plunger Actuator

Beschreibungen

Beschreibungen von Honeywell GLAC01D, die von den Distributoren bereitgestellt werden.

Switch Limit N.O./N.C. SPDT Top Roller Arm Screw Mount 6A 600VAC 250VDC 9.5N Linear Conduit
SNAP ACTION LIMIT SWITCH, ROLLER LEVER, ZINC, 1NO/1NC, 600V, IP67, GLA SERIES
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Roller Arm Actuator, Panel Mount
Limit Switch, Top Roller Arm, SPDT, 10 A, 600 V, 9.5 N
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
LIMIT SWITCH, ROLLER ARM; Operating Force Max:9.5N; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; SVHC:No SVHC (20-Jun-2011); Actuator Type:Roller Arm; Approval Bodies:UL, CSA; Case Material:Zinc die-cast; Conduit Thread Size:20mm; Contact Configuration:SPDT; Contact Current Rating:10A; External Depth:41.6mm; External Diameter:5.3mm; External Length / Height:75.8mm; External Width:42mm; Fixing Centres LxW:60 x 30; IP / NEMA Rating:IP67; No. of Mechanical Operations:15000000; Operating Force:6.9N; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Series:GLS; Standard:EN50041, IEC947-5-1-3, NEMAA4, EN; Thermal Current Rating:10A
MICRO SWITCH GLA Series Global Limit Switches, Top Roller Arm, 1NC 1NO SPDT Snap Action, 20 mm Honeywell’s MICRO SWITCH GLA Limit Switch Series is designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies, and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • GLAC-01D