Honeywell GLAC01C

Snap Acting/Limit Switch, Spdt, Momentary, 0.55A, 125Vdc, Screw Terminal, Top Roller Plunger
$ 235.655
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell GLAC01C herunter.

Honeywell

Datasheet26 SeitenVor 7 Jahren
Datasheet26 SeitenVor 7 Jahren
Datasheet26 SeitenVor 8 Jahren
Instruction Sheet2 SeitenVor 8 Jahren
Instruction Sheet19 SeitenVor 8 Jahren
Datasheet26 SeitenVor 9 Jahren

IHS

RS (Formerly Allied Electronics)

Electro Sonic

element14 APAC

Bestandsverlauf

3-Monats-Trend:
-100%

Lieferkette

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

HoneywellGLCB01C
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Roller Plunger Actuator
HoneywellGLCB01B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Plunger Actuator
HoneywellGLDB01B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Plunger Actuator

Beschreibungen

Beschreibungen von Honeywell GLAC01C, die von den Distributoren bereitgestellt werden.

Snap Acting/Limit Switch, Spdt, Momentary, 0.55A, 125Vdc, Screw Terminal, Top Roller Plunger
MICRO SWITCH, 1NC+1NO, SPDT, SNAP ACTION, 20MM TERMINATION, TOP ROLLER PLUNGER
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 600VAC 250VDC 16N Linear Conduit
Switch Limit; General Purpose; Top Push Roller Head; 10A; SPDT 1NO-1NC
Roller Plunger GLS 0.035 (0.9mm) Chassis Mount Snap Switch 42mm 10A 600V 6A@120VAC
Switch, 1 pole, 1 Form C (NO/NC), roller plunger, screw connection, IP67, GLAC01C
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
LIMIT SWITCH, ROLLER PLUNGER; Operating Force Max:16N; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:6A; Contact Current DC Max:2.8A; SVHC:No SVHC (20-Jun-2011); Actuator Type:Roller Plunger; Case Material:Zinc die-cast; Conduit Thread Size:20mm; Contact Configuration:SPDT; Contact Current Rating:10A; External Depth:41.6mm; External Diameter:5.3mm; External Length / Height:75.8mm; External Width:42mm; Fixing Centres LxW:60 x 30; IP/NEMA Rating:IP67; No. of Mechanical Operations:15000000; Operating Force:16N; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Series:GLS; Standard:EN50041, IEC947-5-1-3, NEMAA4, EN; Thermal Current Rating:10A
MICRO SWITCH GLA Series Global Limit Switches, Top Roller Plunger, 1NC 1NO SPDT Snap Action, 20 mm Honeywell’s MICRO SWITCH GLA Limit Switch Series is designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies, and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • GLAC-01C