Honeywell GKMB13

Snap Acting/Limit Switch, SPST, Momentary, 0.55A, 125VDC, Wire Terminal, Panel Mount
$ 179.295
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell GKMB13 herunter.

Sager Electronics

Datasheet7 SeitenVor 8 Jahren

IHS

Honeywell

RS (Formerly Allied Electronics)

Newark

Bestandsverlauf

3-Monats-Trend:
-0.85%

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-05-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Honeywell91MCE29-P1
Snap Acting/Limit Switch, Dpst, Momentary, 0.55A, 120Vdc, Wire Terminal, Crossroller Plunger
Honeywell91MCE2-P1B
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount
HoneywellGKMA33
Snap Acting/Limit Switch, SPST, Momentary, 0.55A, 125VDC, Wire Terminal, Panel Mount
Crouzet83873101
Limit Switch; Eb Sidrty Sidxit 1.0M Cable Rohs Compliant: Yes |Crouzet 83873101

Beschreibungen

Beschreibungen von Honeywell GKMB13, die von den Distributoren bereitgestellt werden.

Snap Acting/Limit Switch, SPST, Momentary, 0.55A, 125VDC, Wire Terminal, Panel Mount
Switch Safety Interlock N.O./N.C. DPST Key 240VAC Screw Mount Cable 5000000Cycles
Switch, Miniature KEY OPERated SAFETY INTERLOCK, 1NC/1NO, DIRECT OPENING
Safety Switch, Spst-No/Nc, 10A, 240Vac; Product Range:Gkm Series; Contact Configuration:Spst-Nc, Spst-No; Switch Terminals:Cable; Contact Voltage Ac Max:240V; Contact Current Ac Max:10A; Ip Rating:Ip66, Ip67 Rohs Compliant: Yes |Honeywell GKMB13
MICRO SWITCH GKM Series Miniature Key Operated Safety Switch, 1NC/1NO Direct Opening, Slow Action, 1 m Bottom Exit Cable, Plastic Housing, Silver-Nickel Contacts The GKM Series Global Miniature Safety Key Interlock Switch is designed for use on machinery where key removal brings the machine to an immediate safe condition. The GKM Series provides enhanced operator safety when added to hinged or sliding guard doors, screens and protective covers on enclosures. Key sold separately. UL, CE, SIL 3 capable.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO