Honeywell GKEA06L

Snap Acting/Limit Switch, DPST, Latched, 2.8A, 24VDC, Screw Terminal, Panel Mount-threaded
$ 101.671
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell GKEA06L herunter.

Sager Electronics

Datasheet6 SeitenVor 8 Jahren

JRH Electronics

element14 APAC

Honeywell

Master Electronics

Bestandsverlauf

3-Monats-Trend:
-58.33%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

SNAP ACTING/LIMIT SWITCH DPDT MOMENTARY 10A 30VDC 1.83mm PANEL MOUNT
Snap Action Switch, Hinge, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating
Snap Action Switch, Hinge Roller, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating
HoneywellGKEA01L
Snap Acting/Limit Switch, DPST, Latched, 2.8A, 24VDC, Screw Terminal, Panel Mount-threaded
HoneywellGKEC06L
Snap Acting/Limit Switch, DPST, Latched, 2.8A, 24VDC, Screw Terminal, Panel Mount-threaded
Crouzet83240020
Switch Snap Action N.O./N.C. SPDT Overtravel Plunger Screw 6A 250VAC 250VDC 4.5N Screw Mount

Beschreibungen

Beschreibungen von Honeywell GKEA06L, die von den Distributoren bereitgestellt werden.

Snap Acting/Limit Switch, DPST, Latched, 2.8A, 24VDC, Screw Terminal, Panel Mount-threaded
Switch Safety Interlock N.C. DPST Key 500VAC 250VDC Screw Mount Conduit 1000000Cycles
LIMIT SWITCH, DUAL ENTRY KEY OPERATED SAFETY, 1/2 IN NPT, CONDUIT, 2NC CONTACT
HONEYWELL MICRO SWITCH GKEA06L 2NC Safety Interlock Switch Nema 1, 12, 13 IP 66
Safety Interlock Switch; Circuitry:DPST-2NC; Contact Current Max:10A; Leaded Process Compatible:Yes; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes; Port Size:1/2"; Port Style:NPT; Features:Front Head Orientation ;RoHS Compliant: Yes
SWITCH, SAFETY INTERLOCK, 2NC, 6A; Conta; SWITCH, SAFETY INTERLOCK, 2NC, 6A; Contact Configuration:DPST-NC; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:6A; Contact Current DC Max:2.8A; Switch Operation:(Not Available); Circuitry:DPST-NC
MICRO SWITCH GKE Series Dual Entry Key-Operated Safety Switch, 2NC Direct Opening, Slow Action, 1/2 NPT, Plastic, Silver Contacts The GKE Series safety key-operated switch provides superior reliability for safety hard guarding applications in a compact, cost-effective package. The GKE conforms to IEC 60947-5-1 and carries the cULus, CE, CCC, and SIL 3 capable approvals.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO