Honeywell FSS020WNGB

Sensor, Force, 20N, SMT, Ball Coupling, Analogue, 5V, Fss Series
$ 94.48
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell FSS020WNGB herunter.

Honeywell

Instruction Sheet4 SeitenVor 12 Jahren
Instruction Sheet4 SeitenVor 13 Jahren

Electro Sonic

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
+24.39%

Lieferkette

Introduction Date2021-07-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellFSS010WNGR
Force Sensor, Tension/Compression, 10N Rohs Compliant: Yes |Honeywell FSS010WNGR
HoneywellFSS005WNGT
Force Sensor, 5N, 10Vdc Rohs Compliant: Yes |Honeywell FSS005WNGT
HoneywellFSG005WNPB
Force Sensor, Tension/Compression, 5N Rohs Compliant: Yes |Honeywell FSG005WNPB

Beschreibungen

Beschreibungen von Honeywell FSS020WNGB, die von den Distributoren bereitgestellt werden.

SENSOR, FORCE, 20N, SMT, BALL COUPLING, ANALOGUE, 5V, FSS SERIES
FORCE SENSOR, 20N, -40 TO 85DEG C ROHS COMPLIANT: YES
Force Sensor Ratiometric-OUT 4-Pin SMD Tube
Avnet Japan
Force Sensor IC 20N Force 0.1ms 12.5V
Force Sensors & Load Cells Force Products
FSS-SMT Series force sensor, uncompensated/unamplified, low profile package, 0 N to 20 N force range, short tube packaging Honeywell FSS-SMT Series force sensors are designed to be one of the most reliable force sensors available as illustrated by 20 million Mean Cycles to Failure (MCTF) at 25°C [77°F] rating. This low profile Surface Mount Technology (SMT) sensor allows for automated assembly on a printed circuit board, often helping the customer to reduce assembly costs. The FSS-SMT Series force sensor is designed to provide precise and reliable force sensing performance in a compact commercial-grade package. The sensor incorporates Honeywell sensing technology that uses a specialized piezoresistive micromachined silicon sensing element. The low power, unamplified, uncompensated Wheatstone bridge circuit design provides inherently stable mV output over the force range. Force sensors operate on the principle that the resistance of silicon-implanted piezoresistors will change when the resistors flex under applied force. The sensor concentrates force from the applications, through the stainless steel ball, directly to the silicon-sensing element. The amount of resistance changes in proportion to the amount of force being applied. This change in circuit resistance results in a corresponding mV output level change. The sensor package design incorporates patented modular construction. The use of innovative elastomeric technology and engineered molded plastics results in load excitation capacities up to 60 N (range dependent). The stainless steel ball provides excellent mechanical stability, and is suitable for a variety of potential medical and commercial applications.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO