Honeywell FSAGPNXX010WC2C3

Force Sensor Amp, Gel, Plunger, No Dng, 010WC, I2C Add 0X28, 20% to 80%, 3.3 V
$ 197.643
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell FSAGPNXX010WC2C3 herunter.

Electro Sonic

Datasheet7 SeitenVor 9 Jahren

Sager Electronics

Honeywell

element14 APAC

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+37.93%

Lieferkette

Country of OriginMexico
Introduction Date2017-01-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

FORCE SENSOR AMPLIFIED, GEL, PLUNGER, NO DNG, 1.5LC, 20% TO 80%, 5.0 V ± 5%
FORCE SENSOR AMPLIFIED, GEL, PLUNGER, DIAGNOSTICS, 001RC, 5% TO 95%, 5.0 V ± 5%
FORCE SENSOR AMP, GEL, PLUNGER, DGN, 1.5LC, I2C ADDR 0X58, 5% TO 95%, 5.0 V
NXP SemiconductorsMP3V5004GP
Pressure Sensor 0.6V to 3V 0kPa to 3.92kPa Gage Automotive 8-Pin SOP Tray
NXP SemiconductorsMP3V5004GC6T1
Pressure Sensor 0.6V to 3V 0kPa to 3.92kPa Gage Automotive 8-Pin SMT T/R
NXP SemiconductorsMP3V5004DP
Pressure Sensor 0.6V to 3V 0kPa to 3.92kPa Differential Automotive 8-Pin SNSR Tray

Beschreibungen

Beschreibungen von Honeywell FSAGPNXX010WC2C3, die von den Distributoren bereitgestellt werden.

FORCE SENSOR AMP, GEL, PLUNGER, NO DNG, 010WC, I2C ADD 0X28, 20% TO 80%, 3.3 V
HONEYWELL FSAGPNXX010WC2C3 FORCE SENSOR, I2C, 10N, 3.3VDC
Force Sensors & Load Cells FSA GPN 010 NEWT C DIGITAL 20-80% 3.3V
0gf~1000gf Force Sensors, Load Cells ROHS
Force Sensor, I2C, 10N, 3.3Vdc; Load Capacity:-; Supply Voltage:3.3Vdc; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Cell Output Mv/V:-; Product Range:Fsa Series; Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Honeywell FSAGPNXX010WC2C3
FSA Series force sensor, compensated/amplified, gel coupling, plunger contact element, no diagnostics, 0 N to 10 N force range, compression force type, digital I2C, address 0x28 output, 20% to 80% transfer function, 5.0 Vdc supply voltage The FSA Series are piezoresistive-based force sensors offering a ratiometric analog or digital output for reading force over the specified full scale force span and temperature range. They are fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Direct mechanical coupling allows for easy interface with the sensor, coupling with tubing, membrane or a plunger, providing repeatable performance and a reliable mechanical interface to the application. The package also provides excellent corrosion resistance and isolation to external package stress. All products are designed and manufactured according to ISO 9001 standards. The FSA Series are designed to meet the customers’ need for a compensated, amplified force sensor that provides analog and digital outputs, a variety of force sensing ranges, and enhanced durability and accuracy. Their flexible design provides multiple standard configurations over a wide operating temperature range. Multiple force ranges allow the customer to choose the force range to maximize sensitivity and improve system resolution/performance Overforce provides enhanced durability in applications where overforce may exist Enhanced accuracy includes all errors due to force nonlinearity, force hysteresis, and non-repeatability Total Error Band enhances system performance Digital output enhances performance through reduced conversion requirements and the convenience of direct interface to microprocessors Diagnostics functions allow the user to determine if the sensor is working correctly by detecting if the electrical paths are broken or shorted inside the sensor Supply voltage provides customers flexibility of design within the application

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO