Beschreibungen von Honeywell FFS-11-03, die von den Distributoren bereitgestellt werden.
Snap Acting/Limit Switch, DPST, Momentary, 2A, 30VDC, Wire Terminal, Panel Mount
Switch Safety Interlock N.O./N.C. DPST 2A 230VAC 30VDC Cable Screw Mount
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Safety Switches, Electromechanical
Magnetically Actuated Switch 230V AC 30V DC 2A
Limit Switch; Series:FF; Switch Operation:On-Off; Switch Terminals:Cable; Circuitry:DPST-1NO/1NC; Contact Current Max:2A ;RoHS Compliant: Yes
HONEYWELL MICRO SWITCH FFS-11-03 Interlock Switch, 1NC/1NO, ABS. More details: Magnetically Actuated Safety Interlock Switch, Series FFS, Switch Width 0.94 In., Switch Height 3.43 In., Switch Depth 0.75 In., Contact Form 1NC/1NO, AC Contact Rating 2A @ 230V, DC Contact Rating 2A @30V, Operating Temp. Range 14 Degrees to 131 Degrees F, Termination Type Bare Wire, Cable Length 9.8 ft., IP Rating 67, Actuator Width 0.94 In., Actuator Height 3.43 In., Actuator Depth 0.67 In., On Sensing Distance 0.28 In., Off Sensing Distance 0.47 In., Body Material ABS
Honeywell FF Series Safety Switch and Actuator, 1NC/1NO, dc, 3 m pre-wired Honeywell FFS switches are designed to be tamper-proof, standalone safety switches that can often be used to switch relays, contacts, or safety relays directly. By removing the separate control unit, Honeywell has made it possible to use its electronic switching technology in smaller, simpler safety systems. The FFS is often suitable for use on its own, for lower category safety systems, providing two volt-free outputs (2NC or 1NC/1NO). It can be used in conjunction with safety relays where a higher category of performance is required. For ease of operation, the fixed switch has a green LED, giving true indication of FFS safety switch contacts.