Honeywell DTV6-2RN2

Switch Limit; Compact; Top Push Roller Lever Head; 10A; DPDT 2NO-2NC
$ 368.38
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell DTV6-2RN2 herunter.

IHS

Datasheet26 SeitenVor 11 Jahren

Sager Electronics

Honeywell

Farnell

Newark

Bestandsverlauf

3-Monats-Trend:
-31.84%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-02-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellDTE6-2RN
Switch Limit N.O./N.C. DPDT Top Plunger Screw Mount 0.3A 250VDC 16.4N Linear Conduit
HoneywellDTE6-2RN2
Switch Limit N.O./N.C. DPDT Top Adjustable Roller Arm Screw Mount 0.3A 250VDC 13.34N Linear Conduit
HoneywellLSA7L
Switch Limit N.O./N.C. DPDT Side Rotary Conduit 0.8A 600VAC 240VDC Rotary Screw Mount

Beschreibungen

Beschreibungen von Honeywell DTV6-2RN2, die von den Distributoren bereitgestellt werden.

Switch Limit; Compact; Top Push Roller Lever Head; 10A; DPDT 2NO-2NC
SNAP ACTION LIMIT SWITCH, ROLLER LEVER, 10A, NO/2NC, 250V, E6/V6 SERIES
Switch Limit N.O./N.C. DPDT Top Adjustable Roller Arm Flange Mount 0.3A 250VDC 8.34N Linear Conduit
BZ 2NC/2NO DPDT Limit Switch Horizontal Roller Lever
Snap Acting/Limit Switch, DPDT, Momentary, 0.3A, 125VDC, 12.32mm, Screw Terminal, Steel Roller Actuator, Panel Mount-threaded
SWITCH SNAP ACTION DPDT 10A 125V
Electromechanical Switch Enclosed Switch DPDT 10A
Limit Switch; Actuator Style:Roller Plunger; Operating Force Max:30ozf; Switch Terminals:Screw; Circuitry:DPDT; Contact Current Max:10A; Operating Force Min:10ozf; Over Travel:5.56mm; Pre-Travel:6.77mm ;RoHS Compliant: Yes
MICRO SWITCH E6/V6 Series Medium-Duty Limit Switches, Top Roller Arm Actuator, Adjustable with Steel Roller, 2NC 2NO DPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH E6/V6 Series medium-duty limit switches feature an electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6/V6 family of switches incorporates the MICRO SWITCH BZ switch element which has the reliable snap-spring mechanism. The sealed (actuators with boots) E6 Series switches are preferred for applications where there could be exposure to liquid and/or particulate environments. The general purpose (actuators without boot seals) V6 Series switches are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of these limit switches permits installation where there is limited space available on equipment. Most SPDT E6/V6 catalog listings are certified to UL, CSA, and CE while the DPDT E6/V6 catalog listings are certified to UL and CSA.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • DTV6-2RN2.