Honeywell DCXL30DS

Sensor, Pressure, Differential, Unamplified, +/- 30.0 in H2O, Barbed Port Style
$ 100.17
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell DCXL30DS herunter.

IHS

Datasheet4 SeitenVor 16 Jahren

Electro Sonic

iiiC

RS (Formerly Allied Electronics)

Newark

Lieferkette

Introduction Date2008-07-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-08-31
LTD Date2017-12-31

Verwandte Teile

HoneywellDCXL05DS
Sensor, Pressure, Differential, +/- 5.0 in H2O, Unamplified, Barbed Port Style
HoneywellSCX01DN
SENSYM SCX01DN Pressure Sensor, Analogue, 1 psi, Differential, 20 V, Dual Radial Barbless
NXP SemiconductorsMPX5010DP
NXP MPX5010DP Pressure Sensor, Differential, 450 mV/kPa, 0 kPa, 10 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPX5010GP
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-1.45Psi 5% 0.20-4.70V ROUND THROUGH HOLE MOUNT
NXP SemiconductorsMPX5010GSX
MPX5010 Series 5.25 V ±5% 10 kPa Integrated Silicon Pressure Sensor
HoneywellSCX15DN
Pressure Sensor, Calibrated, -40 To 85 C, 15 Psi, Differential, Dual Radial Barbless, Analogue

Beschreibungen

Beschreibungen von Honeywell DCXL30DS, die von den Distributoren bereitgestellt werden.

SENSOR, PRESSURE, DIFFERENTIAL, UNAMPLIFIED, +/- 30.0 IN H2O, BARBED PORT STYLE
Pressure Sensor -30inH2O to 30inH2O Differential 6-Pin
Pressure Sensor; Sensor Output:Voltage; Port Style:Barbed; Pressure Measure Type:Differential/Gage; Sensor Terminals:Through Hole; Leaded Process Compatible:No; Operating Pressure:30 in. Water; Output Type:Voltage RoHS Compliant: No
The SURSENSETM line of ultra low pressure sensors is based upon a proprietary, patented technology designed to reduce all output offset or common mode errors. These sensors utilize a silicon, micromachined sensing element that features a
The SURSENSETM line of ultra low pressure sensors is based upon a proprietary, patented technology designed to reduce all output offset or common mode errors. These sensors utilize a silicon, micromachined sensing element that features a unique stress concentration-enhanced structure to provide a highly stable linear output that is proportional to applied pressure. Output offset errors due to changes in temperature, warm-up, long term stability and position sensitivity have all been significantly reduced when compared to conventional sensors. The DCXL-DS Series sensors provide a precision calibrated, ratiometric mV output with SURSENSE-enhanced stability. Each sensor features calibrated offset, full scale span and thermal error calibration to ensure the highest possible accuracy for flow pressure measurement. These highly stable sensors feature an industry-standard, ported package with improved stress isolation for printed circuit board mount applications. The housing design incorporates a snap together cover and housing leading to improved quality and performance. Product is patented by US patent 6023978.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • DCXL30DS.