Honeywell CSNS300M

Closed Loop Current Sensor AC/DC Current ±15V Automotive 3-Pin
$ 197.98
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell CSNS300M herunter.

Farnell

Datasheet6 SeitenVor 17 Jahren
Datasheet1 SeiteVor 21 Jahren
Datasheet1 SeiteVor 21 Jahren

Master Electronics

Sager Electronics

Agility

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+31.61%

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Verwandte Teile

Bulk CSCA-A Ratiometric Voltage ±1% Current Sensor 29mm 600A ±15V -10C~80C
SENSOR CURRENT HALL 600A AC/DC / Current Sensor 600A 1 Channel Hall Effect, Open Loop Bidirectional Module
Open Loop Current Sensor DC Current ±15V 4-Pin Box
CURRENT SENSOR, 500A, O/P, 25.2V; Sensor Output:Current; Supply Voltage DC Min:-14.25V; Max:25.2V; Current Measuring Range
Open Loop Current Sensor DC Current 5V 3-Pin Box
SENSOR CURRENT HALL 600A AC/DC

Beschreibungen

Beschreibungen von Honeywell CSNS300M, die von den Distributoren bereitgestellt werden.

Closed Loop Current Sensor AC/DC Current ±15V Automotive 3-Pin
CURRENT SENSOR, 300A; Supply Voltage Range DC:12V to 18V; Sensor Output1:Closed Loop; Accuracy:0.5%; Response Time:500ns; SVHC:No SVHC (20-Jun-2011); Accuracy %:0.5%; Bandwidth:150kHz; Coil Resistance:5ohm; Connector Type:Molex Connector; Current Consumption:10mA; Current Range AC:0 to 600A; Current Range DC:0 to 600A; Current Rating:300A; External Depth:60.7mm; External Length / Height:19mm; External Width:67.5mm; Material:Insulated Plastic Case; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current:150mA; Output Current Max:600A; Output Current Min:0A; Output Type:Current; Series:CSN; Supply Voltage:15VDC; Transducer Function:Closed Loop Current; Turns Ratio:1/2000
CSN Series closed loop linear current sensor, measures ac, dc or impulse current, 300 A nominal, ±600 A range, 2000 turns CSN Series closed loop linear current sensors are based on magnetoresistive or Hall-effect technology and the null balance or zero magnetic flux method (feedback system). The magnetic flux in the sensor core is constantly controlled at zero. The amount of current required to balance zero flux is the measure of the primary current flowing through the conductor, multiplied by the ratio of the primary to secondary windings. This closed loop current is the output from the device and presents an image of the primary current reduced by the number of secondary turns at any time. This current can be expressed as a voltage by passing it through a resistor.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • CSNS300M.