Honeywell CSNF161-002

Sensor Current Hall 150A Ac/dc
$ 58.803
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell CSNF161-002 herunter.

IHS

Datasheet1 SeiteVor 11 Jahren

Electro Sonic

Agility

Lieferkette

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellCSNT651
Closed Loop Current Sensor AC/DC Current Automotive 3-Pin
HoneywellCSNF161
Sensor, Closed Loop Current, Measures AC, DC or Impulse Current
HoneywellCSNT651-001
LINEAR CURRENT SENSOR, AC/DC, 150A; Available until stocks are exhausted
Hall effect current sensor single pass 150A
Hall effect current sensor 150A
SENSOR CURRENT HALL 130A AC/DC

Beschreibungen

Beschreibungen von Honeywell CSNF161-002, die von den Distributoren bereitgestellt werden.

SENSOR CURRENT HALL 150A AC/DC
Board Mount Current Sensors CURRENT SENSORS
Current Sensors |Honeywell CSNF161002
Sensors, Current Sensors, Closed Loop
Electrification/Battery Sensing
CSN Series closed loop linear current sensor, measures ac, dc or impulse current, 100 A nominal, ±150 A range, center pin, busbar, 1000 turns CSN Series closed loop linear current sensors are based on magnetoresistive or Hall-effect technology and the null balance or zero magnetic flux method (feedback system). The magnetic flux in the sensor core is constantly controlled at zero. The amount of current required to balance zero flux is the measure of the primary current flowing through the conductor, multiplied by the ratio of the primary to secondary windings. This closed loop current is the output from the device and presents an image of the primary current reduced by the number of secondary turns at any time. This current can be expressed as a voltage by passing it through a resistor.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • CSNF161002