Honeywell BZE7-2RN18-C

Switch Limit N.O./N.C. SPDT Coil Spring Conduit 6A 240VAC 250VDC 1.95N Rotary Screw Mount
$ 380.534
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell BZE7-2RN18-C herunter.

Sager Electronics

Datasheet24 SeitenVor 5 Jahren

IHS

Honeywell

element14 APAC

Bestandsverlauf

3-Monats-Trend:
-7.89%

Lieferkette

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Verwandte Teile

HoneywellBZE7-2RN2-C
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 250Vdc, 10.34Mm, Wire Terminal, Top Roller Arm
HoneywellBZE7-2RN-C
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 240VAC 250VDC 6.67N Linear Conduit
HoneywellBZE6-2RN2
Limit Switch, Enclosed, SPDT, Adjustable Roller Lever, Seal Boot, BZE6 Series

Beschreibungen

Beschreibungen von Honeywell BZE7-2RN18-C, die von den Distributoren bereitgestellt werden.

Switch Limit N.O./N.C. SPDT Coil Spring Conduit 6A 240VAC 250VDC 1.95N Rotary Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 250VDC, Wire Terminal, Wobble-coil Spring Actuator, Panel Mount
ENCLOSED SWITCH, SPDT, 15° PRETRAVEL, 20MM CONDUIT THREAD, COIL-SPRING WOBBLE
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH, LIMIT, SEALED WOBBLE STICK; Actuator Style:Wobble Coil Spring; Operating Force Max:1.95N; Switch Operation:Snap Action; Switch Terminals:Conduit ;RoHS Compliant: Yes
Contact Configuration = 1CO / Actuator Type = Wobble Coil Spring / Switching Current - AC A = 3 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, M20 / Housing Material = Aluminium / Contact Element Type = Snap Action / Protection Rating = IP65 / Series = BZ
MICRO SWITCH E7/V7 Series Medium-Duty Limit Switches, Wobble - Coil Spring Actuator, 1NC 1NO SPDT Snap Action, 20 mm [0.79 in] conduit MICRO SWITCH E7/V7 Series medium duty limit switches are designed for a wide variety of indoor and outdoor applications. The electrostatic applied epoxy coating to the aluminum housings enhances the durability of the product in most applications. The E7/V7 family of switches incorporates the Honeywell MICRO SWITCH BZ switch element. The sealed (plungers with boots) E7 Series are preferred for applications where there could be exposure to liquid and/or particulate environments. The unsealed V7 Series are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of the limit switch permits installation where there is limited space available on equipment. The SPDT E7/E7S/V7/E9 Series of catalog listings are certified to CE and CSA for world-wide applications. While the DPDT E7/E7S/V7/E9 Series of catalog listings are certified to CE for many applications.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • BZE72RN18C