Honeywell BZE6-2RQ62

Switch Limit N.O./N.C. SPDT Adjustable Rod Lever Screw Mount 0.5A 250VDC 1.39N Linear Conduit
$ 142.547
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell BZE6-2RQ62 herunter.

JRH Electronics

Datasheet26 SeitenVor 11 Jahren

Sager Electronics

Honeywell

Newark

Master Electronics

Bestandsverlauf

3-Monats-Trend:
-28.74%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellBZE6-2RQ8
Electromechanical Switch Limit Switch SPDT 15A
HoneywellBZE6-2RQ81
Switch Limit N.O./N.C. SPDT Top Roller Lever Conduit 15A 600VAC 250VDC 1/4HP 3.62N Linear Screw Mount
HoneywellBZE6-2RQ
Snap Acting/Limit Switch SPDT Momentary 0.5A

Beschreibungen

Beschreibungen von Honeywell BZE6-2RQ62, die von den Distributoren bereitgestellt werden.

Switch Limit N.O./N.C. SPDT Adjustable Rod Lever Screw Mount 0.5A 250VDC 1.39N Linear Conduit
HONEYWELL MICRO SWITCH BZE6-2RQ62 Limit Switch, Lever, Plunger, 1NC/1NO, 15A @
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 39.53mm, Screw Terminal, Lever Actuator, Panel Mount-threaded
LIMIT SWITCH SPDT, 14 NTP, FLEXIBLE ROD, BZE6 SERIES
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
ENCLOSED SIDE MOUNT 125-480VAC W/O SEAL BOOT LOW FORCE FIELD ADJ 360 HORIZONTALLY IN 45 INCREMENTS AND 250 VERTICALLY CAST ZINC HOUSING
LIMIT SWITCH, FLEXIBLE ROD, SPDT-1NO/1NC; LIMIT SWITCH, FLEXIBLE ROD, SPDT-1NO/1NC; Actuator Style:Flexible Rod; Operating Force Max:5ozf; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:15A; Contact Current DC Max:500mA
Limit Switch; Actuator Style:Flexible Rod; Operating Force Max:5ozf; Circuitry:SPDT; Contact Current Max:15A; Mounting Type:Screw Terminal; No. of Switch Positions:2; Operating Force Min:2ozf; Over Travel:0.838"; Pre-Travel:0.718" ;RoHS Compliant: Yes
MICRO SWITCH™ E6 (side mount) and V6 (flange mount) switches are offered with or without actuator seal boots. Both have a combination insulator/seal cemented inside the bottom enclosure. Lead washers are used to seal the mounting holes on side mount
MICRO SWITCH E6/V6 Series Medium-Duty Limit Switches, Low Force Rod Actuator, Low Force Rod, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH E6/V6 Series medium-duty limit switches feature an electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6/V6 family of switches incorporates the MICRO SWITCH BZ switch element which has the reliable snap-spring mechanism. The sealed (actuators with boots) E6 Series switches are preferred for applications where there could be exposure to liquid and/or particulate environments. The general purpose (actuators without boot seals) V6 Series switches are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of these limit switches permits installation where there is limited space available on equipment. Most SPDT E6/V6 catalog listings are certified to UL, CSA, and CE while the DPDT E6/V6 catalog listings are certified to UL and CSA.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • BZE6-2RQ62.