Honeywell BZE6-2RN-S

Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.5A 250VDC 6.67N Linear Conduit
$ 110.773
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell BZE6-2RN-S herunter.

Sager Electronics

Datasheet24 SeitenVor 5 Jahren
Datasheet26 SeitenVor 11 Jahren

IHS

Honeywell

Farnell

Newark

Bestandsverlauf

3-Monats-Trend:
+20.57%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellBZE6-2RQ
Snap Acting/Limit Switch SPDT Momentary 0.5A
HoneywellBZV6-2RQ
Switch Limit N.O./N.C. SPDT Top Plunger Flange Mount 1.5A 240VAC 250VDC 3.61N Linear Conduit
HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit

Beschreibungen

Beschreibungen von Honeywell BZE6-2RN-S, die von den Distributoren bereitgestellt werden.

Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.5A 250VDC 6.67N Linear Conduit
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 7.54mm, Screw Terminal, Plunger Actuator, Panel Mount
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 0.5A
LIMIT SWITCH, MEDIUM DUTY ENCLOSED, PLUNGER ACT 1NC/1NO, BZE6 SERIES
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Switch, 1 pole, 1 Form C (NO/NC), pin plunger, screw connection, IP66, BZE6-2RN-S
LIMIT SWITCH, 24OZF; Actuator Type:Top Plunger; Max Operating Force:24ozf; Max Contact Voltage AC:600V; Max Contact Voltage DC:125V; Max Contact Current AC:15A; Max Contact Current DC:500mA; Terminal Type:Screw; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:15A; Series:E6; Termination Type:Screw
Limit Switch; Actuator Style:Top Roller Plunger; Operating Force Max:24ozf; Switch Terminals:Screw; Circuitry:SPDT-1NO/1NC; Contact Current Max:15A; Operating Force Min:9ozf; Over Travel:0.219"; Port Size:1/2"; Port Style:NPT ;RoHS Compliant: Yes
MICRO SWITCH™ E6 (side mount) and V6 (flange mount) switches are offered with or without actuator seal boots. Both have a combination insulator/seal cemented inside the bottom enclosure. Lead washers are used to seal the mounting holes on side mount
MICRO SWITCH E6/V6 Series Medium-Duty Limit Switches, Top Roller Plunger Actuator, 1NC 1NO SPDT Snap Action, 1/2 in - 14NPSM conduit MICRO SWITCH E6/V6 Series medium-duty limit switches feature an electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6/V6 family of switches incorporates the MICRO SWITCH BZ switch element which has the reliable snap-spring mechanism. The sealed (actuators with boots) E6 Series switches are preferred for applications where there could be exposure to liquid and/or particulate environments. The general purpose (actuators without boot seals) V6 Series switches are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of these limit switches permits installation where there is limited space available on equipment. Most SPDT E6/V6 catalog listings are certified to UL, CSA, and CE while the DPDT E6/V6 catalog listings are certified to UL and CSA.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO