Honeywell BZ-RW8435-A2

Snap Acting/Limit Switch, SPDT, Momentary, 12.32mm, Screw Terminal, Panel Mount
$ 23.77
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell BZ-RW8435-A2 herunter.

Farnell

Datasheet23 SeitenVor 10 Jahren
Datasheet23 SeitenVor 10 Jahren
Datasheet2 SeitenVor 0 Jahren
Datasheet16 SeitenVor 30 Jahren

Sager Electronics

Electro Sonic

Agility

Bestandsverlauf

3-Monats-Trend:
+147%

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2001-06-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellBZ-R88-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.43mm, Screw Terminal, Panel Mount
IP00 Snap Action Limit Switch, Lever, Thermosetting Resin, NO/NC, 250V
HoneywellBZ-2R21-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
HoneywellBZ-7R35-A4
Snap Acting/Limit Switch, SPDT, Momentary, 1.15mm, Screw Terminal, Panel Mount
Snap-Action Switches SPDT 10A QC TERM
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 15A 250VAC 250VDC Screw Mount

Beschreibungen

Beschreibungen von Honeywell BZ-RW8435-A2, die von den Distributoren bereitgestellt werden.

Snap Acting/Limit Switch, SPDT, Momentary, 12.32mm, Screw Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Straight Lever 15A 480VAC 0.07N Screw Mount Screw
BASIC SWITCH, LARGE PREMIUM, SPDT 10A 125VAC STRAIGHT LEVER CSA UL, BZ SERIES
Switch Limit; Basic; Lever Head; SPDT; 10A
Basic / Snap Action Switches 10A @ 125 VAC SPDT S crew
BASIC SWITCH, STRAIGHT LEVER, SPDT, 10A, 480V; Microswitch Type:Standard; Microswitch Actuator:Straight Lever; Contact Configuration:SPDT; Switch Terminals:Screw; Contact Current Max:10A; Contact Voltage DC Nom:- 23F4062
Snap Action Basic Switch; Actuator Style:Leaf Lever; Operating Force Max:0.25ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:10A; Current Rating:10A; Mounting Type:Screw; No. of Switch Positions:2 ;RoHS Compliant: Yes
HONEYWELL BZ-RW8435-A2 Lg Basic Snap Swch, 15A, SPDT, Strt Lever. More details: Large Basic Snap Switch, BZ Series, Type of Actuator Straight Lever, Actuator Length 2.5 In., Contact Form SPDT, Current Rating 15A, Voltage Rating 250VAC, Terminal Type Screw, Operating Force 7 gf max., Max. Pretravel 0.266 In.Differential Travel 0.0030 In., Over Travel 0.219 In., Length 2.0 In., Height 1.0 In., Depth 0.7 In., Mounting Dimension 1 In. Centers, Operating Temp. Range -67 Degrees to 185 Degrees F, Housing Material General Purpose Phenolic, Standards UL, CSA, ENEC
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 10 A at 250 Vac, Straight Lever Actuator, Screw Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • BZ-RW8435-A2.