Honeywell BZ-3YT

Switch Snap Action N.O./N.C. SPDT Plunger 5A 250VAC 7.23N Screw Mount Screw Automotive
$ 39.79
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell BZ-3YT herunter.

TME

Datasheet20 SeitenVor 7 Jahren

Farnell

Honeywell

Sager Electronics

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-1.27%

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2004-01-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

Snap Action Switch N.O./N.C. SPDT Short Spring Plunger Screw 15A 500VAC Screw Mount
OmronZ-15G-B
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 15A 250VAC 250VDC 3.43N Screw Mount
Switch Snap Action N.O./N.C. SPDT Slim Spring Plunger Screw 15A 250VAC 250VDC 3.43N Screw Mount
HoneywellGLDB01B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Plunger Actuator
HoneywellGLDC01B
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 6A 600VAC 250VDC 16N Linear Screw Mount
HoneywellBZ-2RW8244-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.56mm, Screw Terminal, Panel Mount

Beschreibungen

Beschreibungen von Honeywell BZ-3YT, die von den Distributoren bereitgestellt werden.

Switch Snap Action N.O./N.C. SPDT Plunger 5A 250VAC 7.23N Screw Mount Screw Automotive
Snap Acting/Limit Switch, SPDT, Momentary, 0.89mm, Panel Mount
BASIC SWITCH, LARGE PREMIUM, SPDT, 10A 115VAC, PLUNGER, SCREW, BZ SERIES
On-Mom SPDT 4.54N~7.37N 130¦Ìm 20000000Cycles 10A 0.76¡ã SPDT , 49.3mm*28.32mm
MICROSWITCH, PIN PLUNGER, DPDT, 5A; Contact Configuration:DPDT; Microswitch Type:Standard; Actuator Type:Pin Plunger; Operating Force:26ozf; Contact Voltage AC:115V; Max Contact Current:5A; Terminal Type:Screw; Max Contact Current AC:10A; Max Contact Voltage AC:115V; Max Operating Force:7.23N; Series:BZ; Switch Case:Phenolic
Snap Action Basic Switch; Actuator Style:Leaf Lever; Operating Force Max:26ozf; Switch Terminals:Screw; Circuitry:DPDT; Contact Current Max:5A; Mounting Type:Screw Terminal; No. of Switch Positions:2; Operating Force Min:16ozf ;RoHS Compliant: Yes
HONEYWELL BZ-3YT Lg Basic Snap Swch, 15A, SPDT, Pin Plunger. More details: Large Basic Snap Switch, BZ Series, Type of Actuator Pin PlungerContact Form SPDT, Current Rating 15A, Voltage Rating 115VAC, Terminal Type Screw, Operating Force 16.0 to 26.0 oz., Max. Pretravel 0.03 In., Release Force 4.00 oz., Differential Travel 0.001 to 0.004 In., Over Travel 0.0050 In., Length 2.0 In., Height 1.0 In., Depth 0.7 In., Mounting Dimension 1 In. Centers, Operating Temp. Range -67 Degrees to 185 Degrees F, Housing Material General Purpose Phenolic
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 10 A at 115 Vac, Pin Plunger Actuator, Screw Termination, Silver Contacts, Military Part Number MS25383-1 MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • BZ3YT