Honeywell BZ-2RW8072-A2

Snap Acting/Limit Switch, SPDT, Momentary, 5.56mm, Screw Terminal, Panel Mount
$ 24.411
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell BZ-2RW8072-A2 herunter.

IHS

Datasheet23 SeitenVor 10 Jahren

TME

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-14.34%

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Verwandte Teile

HoneywellBZ-2R72-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.51mm, Screw Terminal, Panel Mount
HoneywellBZ-2RD72-A2
Snap Acting/Limit Switch, SPDT, Momentary, 1.9mm, Screw Terminal, Hardened Steel Plunger Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Plunger Screw 1A 250VAC 3.61N Panel Mount/Screw Mount
C&K ComponentsHBS2KCF5SD055C
Snap Acting/Limit Switch, Spdt, Momentary, 1A, 30Vdc, 1.91Mm, Screw Terminal, Plunger Actuator,
C&K ComponentsHBS2KCF5SJ055C
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger Screw 1A 125VAC 30VDC 3.63N Screw Mount

Beschreibungen

Beschreibungen von Honeywell BZ-2RW8072-A2, die von den Distributoren bereitgestellt werden.

Snap Acting/Limit Switch, SPDT, Momentary, 5.56mm, Screw Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Straight Lever 1A 125VAC 0.7N Screw Mount Screw Automotive
Basic / Snap Action Switches SPDT 1A 125 Vac STR Lever Actuator
BASIC SWITCH, LARGE PREMIUM, SPDT, 1 A @ 125VAC, STRAIGHT LEVER, BZ SERIES
Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
BASIC SWITCH,STRAIGHT LEVER,SPDT,15A ,250V; Circuitry:SPDT; Microswitch Type:Standard; Actuator Style:Straight Lever; Operating Force Max:0.7N; Contact Voltage AC Nom:250V; Contact Current Max:15A; Switch Terminals:Screw ;RoHS Compliant: Yes
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 1 A at 125 Vac, Straight Lever Actuator, Screw Termination, Gold Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • BZ2RW8072A2