Honeywell BZ-2RW80282-A2

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.59mm, Screw Terminal, Panel Mount
$ 14.731
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell BZ-2RW80282-A2 herunter.

RS (Formerly Allied Electronics)

Datasheet20 SeitenVor 7 Jahren

IHS

Honeywell

Sager Electronics

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-9.87%

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

IP62 Snap Action Limit Switch; Coil Spring; Thermosetting Resin; NO/NC; 500V
Snap Action Switch, Plunger, Short Actuator, SPDT, 15 A at 480 V AC Contact Rating
OmronZ-15G55
IP62 Snap Action Limit Switch; Plunger; Thermosetting Resin; NO/NC; 500V
HoneywellZV50E70C01
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 6A 250VAC 0.44N Screw Mount
HoneywellZV50E10A01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount
C&K ComponentsTF2CFH8SP0010C
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Plunger Actuator, Panel Mount

Beschreibungen

Beschreibungen von Honeywell BZ-2RW80282-A2, die von den Distributoren bereitgestellt werden.

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.59mm, Screw Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Straight Lever 5A 480VAC 250VDC 1.39N Screw Mount Screw
Switch Limit; Basic; Lever Head; SPDT; 5A
Basic / Snap Action Switches BASIC SW SPDT 15 A 2 50VAC STR LVR ACTR
Microswitch, Lever, Spdt, 15A, 250Vac; Microswitch Type:Standard; Microswitch Actuator:Straight Lever; Contact Configuration:Spdt; Switch Terminals:Screw; Contact Current Max:15A; Contact Voltage Dc Nom:-; Product Range:Bz Series Rohs Compliant: Yes |Honeywell BZ-2RW80282-A2
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 5 A at 250 Vac, Straight Lever Actuator, Solder Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • BZ-2RW-80282-A2
  • BZ2RW80282A2