Beschreibungen von Honeywell BZ-2RW80-D5, die von den Distributoren bereitgestellt werden.
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.56mm, Screw Terminal, Panel Mount
Switch Limit; Basic; Lever Head; SPDT 1NO-1NC; 15A
Basic / Snap Action Switches BASIC SW SPDT 15 A 2 50VAC STR LVR ACTR
BASIC SWITCH, LARGE PREMIUM, SPDT, 15A 250VAC, LEVER, QC TABS, BZ SERIES
Switch Snap Action N.O./N.C. SPDT Straight Lever 16A 480VAC 250VDC 186.42VA 0.69N Screw Mount Quick Connect Automotive
Microswitch, Lever, Spdt, 15A, 250Vac; Microswitch Type:Standard; Microswitch Actuator:Straight Lever; Contact Configuration:Spdt; Switch Terminals:Quick Connect; Contact Current Max:15A; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Honeywell BZ-2RW80D5
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Straight Lever Actuator, Quick Connect Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.