Honeywell BZ-2RW80

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.56mm, Solder Terminal, Panel Mount
$ 18.27
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell BZ-2RW80 herunter.

Sager Electronics

Datasheet20 SeitenVor 7 Jahren
Datasheet11 SeitenVor 5 Jahren

Newark

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-9.71%

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellBZ-2R
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
HoneywellBZ-2R258
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
HoneywellBA-1R357
Switch Limit; Basic; Plunger Head; SPDT 1NO-1NC; 15A
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 16A 250VAC 250VDC 372.85VA 0.59N Screw Mount

Beschreibungen

Beschreibungen von Honeywell BZ-2RW80, die von den Distributoren bereitgestellt werden.

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.56mm, Solder Terminal, Panel Mount
Snap Action Switch, Hinge, Lever Actuator, SPDT, 15 A at 240 V AC Contact Rating
Switch Snap Action N.O./N.C. SPDT Straight Lever 16A 480VAC 250VDC 186.42VA 0.7N Screw Mount Solder
Switch, LARGE Basic, 15A, SPDT, 2.5IN. LEVER, Solder TerminalS
Electromechanical Switch Basic Switch N.O./N.C. SPDT 16A
Snap Action Basic Switch; Actuator Style:Leaf Lever; Operating Force Max:2.5ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:15A; Current Rating:15A; Leaded Process Compatible:Yes; Mounting Type:Solder ;RoHS Compliant: Yes
SWITCH, SNAP ACTION, SPDT; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Roller Lever; Operating Force Max:0.7N; Switch Terminals:Screw; SVHC:No SVHC (19-Dec-2011); Actuation Type:Roller Lever; Actuator Type:Straight Lever; Contact Configuration:SPDT; Contact Current AC Max:15A; Contact Current DC Max:500mA; Contact Current Max:15A; Contact Voltage AC Max:480V; Contact Voltage AC Nom:480V; Contact Voltage DC Max:250V; Contact Voltage DC Nom:250V; Operating Force:0.7N; Series:BZ; Switch Case:Phenolic; Terminal Type:Screw
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Straight Lever Actuator, Solder Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • BZ-2RW80.
  • BZ-2RW80..
  • BZ2RW80