Honeywell BXC3K

Switch Limit N.O./N.C. SPDT Top Pin Plunger Conduit 10A 24VDC 17.8N Linear Screw Mount
$ 933.216
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell BXC3K herunter.

IHS

Datasheet21 SeitenVor 8 Jahren

Honeywell

Farnell

Sager Electronics

Master Electronics

Bestandsverlauf

3-Monats-Trend:
-0.49%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellBFL1-BW1
Switch Limit N.O./N.C. SPDT Wobble Conduit 11A 277VAC 250VDC 1/3HP 1.95N Rotary Screw Mount
HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellBFL1-BL1
Snap Acting/Limit Switch, SPDT, Momentary, 0.3A, 250VDC, 9.4mm, Screw Terminal, Roller Lever Actuator, Panel Mount

Beschreibungen

Beschreibungen von Honeywell BXC3K, die von den Distributoren bereitgestellt werden.

Switch Limit N.O./N.C. SPDT Top Pin Plunger Conduit 10A 24VDC 17.8N Linear Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 250VDC, 6.61mm, Wire Terminal, Top Plunger Actuator, Panel Mount
SWITCH SNAP ACTION SPDT 10A 120V
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Hazardous Location Switches, MICRO SWITCH™ Explosion-Proof Switches
Limit Switch; Actuator Style:Pin Plunger; Operating Force Max:17.79N; Circuitry:SPDT-1NO/1NC; Contact Current Max:10A; Mounting Type:0.5in - 14NPT Conduit; Over Travel:; Switch Features:Top Plunger ;RoHS Compliant: Yes
Honeywell explosion proof switches are designed specifically for use in hazardous location applications. The MICRO SWITCH™ BX enclosure is sealed for protection against corrosion, water, dust and oil as defined in NEMA 1, 3, 4, 6, 7, 9 and 13 and IP67 as defined in IEC 529. These enclosures also meet the European Hazardous Locations Designation: EExd IIC T6 category II 2 GD, SIRA 00ATEX 1037X. The entire series BX complies with the European Directive on Equipment and Protective Systems Intended for Use in Potentially Explosive Atmospheres (94/9/EC) commonly referred to as the ATEX Directive. Compliance with the Essential Health and Safety Requirements has been assured by compliance with EN50014 1997 and EN50018 1994. MICRO SWITCH™ BX with conduit types 1/2-14NPT, 3/4-14NPT also meet the North American Hazardous Locations Designation: Class I, Groups B, C and D; Class II, Groups E, F and G and comply with UL Standard: UL 894, CSA Standard: C22.2 No. 25-1966, C22.2 No. 30-M1986. The MICRO SWITCH™ BX is ideal for outdoor use or in adverse environments where a combination of explosion proof plus sealing requirements are needed. To comply with explosion proof requirements the BX has flame paths within the housing, which cool exploding gases below the ignition temperature before they reach explosive gases surrounding the housing. Flame paths on the BX are (1) an extended plunger between the switch cavity and head and (2) the cover-housing threads on the front of the switch.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO