Honeywell BME6-2RQ173

Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.5A 250VDC 3.61N Linear Conduit
$ 91.535
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell BME6-2RQ173 herunter.

IHS

Datasheet26 SeitenVor 11 Jahren

Sager Electronics

Honeywell

Arrow Electronics

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
-85.56%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellBME6-2RN
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 7.54Mm, Screw Terminal, Steel Plunger
HoneywellBME6-2RQ81
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 3.94Mm, Screw Terminal, Steel Roller
HoneywellBME6-2RQ
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 5.94Mm, Screw Terminal, Steel Plunger

Beschreibungen

Beschreibungen von Honeywell BME6-2RQ173, die von den Distributoren bereitgestellt werden.

Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.5A 250VDC 3.61N Linear Conduit
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 250VDC, 5.56mm, Wire Terminal, Top Plunger Actuator, Panel Mount
LIMIT SWITCH, TOP PLUNGER, SPDT, 0.5 IN 14 NPT, 22A, E6/V6 SERIES
Switch, 1 pole, 1 Form C (NO/NC), pin plunger, screw connection, IP40, BME6-2RQ173
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Electromechanical Switch Enclosed Switch SPDT 22A
LIMIT SWITCH, SPDT, 22A, 125V, SIDE MNT; Limit Switch Actuator:Top Pin Plunger; Contact Configuration:SPDT; Contact Current AC Max:22A; Contact Voltage AC Max:125V; Operating Force Max:3.61N; Product Range:E6 Series RoHS Compliant: Yes
MICRO SWITCH E6/V6 Series Medium-Duty Limit Switches, Top Plunger Actuator, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH E6/V6 Series medium-duty limit switches feature an electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6/V6 family of switches incorporates the MICRO SWITCH BZ switch element which has the reliable snap-spring mechanism. The sealed (actuators with boots) E6 Series switches are preferred for applications where there could be exposure to liquid and/or particulate environments. The general purpose (actuators without boot seals) V6 Series switches are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of these limit switches permits installation where there is limited space available on equipment. Most SPDT E6/V6 catalog listings are certified to UL, CSA, and CE while the DPDT E6/V6 catalog listings are certified to UL and CSA.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • BME62RQ173