Honeywell BA-2RV-A2

Large Basic Snap Action Switch Straight Lever SPDT 20A 125VAC
$ 17.53
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell BA-2RV-A2 herunter.

IHS

Datasheet23 SeitenVor 10 Jahren

Sager Electronics

Factory Futures

Farnell

Jameco

Bestandsverlauf

3-Monats-Trend:
-1.96%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellBE-2R-A4
Snap Acting/Limit Switch, SPDT, Momentary, 1.52mm, Screw Terminal, Panel Mount
HoneywellYE-2RV198-A41
Switch Snap Action N.O. SPST Lever 25A 480VAC 1491.4VA 5.84N Screw Mount Screw Automotive
HoneywellBM-1R369-A41
Switch Snap Action N.O./N.C. SPDT Plunger Solder 22A 277VAC 372.85VA 4.73N Screw Mount

Beschreibungen

Beschreibungen von Honeywell BA-2RV-A2, die von den Distributoren bereitgestellt werden.

Large Basic Snap Action Switch Straight Lever SPDT 20A 125VAC
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 17.86mm, Screw Terminal, Straight Lever Actuator, Panel Mount
Electromechanical Switch Basic Switch N.O./N.C. SPDT 20A
Basic / Snap Action Switches SPDT 20A SNAP SW
Snap Action Basic Switch; Actuator Style:Leaf Lever; Operating Force Max:2.5ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:20A; Current Rating:20A; Mounting Type:Screw; No. of Switch Positions:2 ;RoHS Compliant: Yes
MICROSWITCH, STRAIGHT LEVER, SPDT, 20A; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Roller Lever; Operating Force Max:0.72N; Contact Voltage AC Nom:480V; Contact Voltage DC Nom:250V; Contact Current Max:20A; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Actuation Type:Roller Lever; Actuator Type:Straight Lever; Contact Configuration:SPDT; Contact Current AC Max:20A; Contact Current DC Max:500mA; Contact Voltage AC Max:480V; Contact Voltage DC Max:250V; Operating Force:0.72N; Series:BA; Switch Case:Phenolic; Terminal Type:Screw
MICRO SWITCH BA Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 20 A at 250 Vac, Straight Lever Actuator, 0,72 N [2.5 oz] Operating Force, Screw Termination, Silver Contacts, UL, CSA, CE, ENEC, Rigid Lever MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO