Honeywell AWM5101VN

HONEYWELL S&C AWM5101VNMass Air Flow Sensor, Microbridge, 5 l/min, 50 psi, 8 V, 15 V, Threaded
$ 255.25
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell AWM5101VN herunter.

JRH Electronics

Datasheet4 SeitenVor 27 Jahren

Newark

Honeywell

Farnell

TME

Bestandsverlauf

3-Monats-Trend:
+13.35%

Lieferkette

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1994-01-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Honeywell AWM5101VN, die von den Distributoren bereitgestellt werden.

HONEYWELL S&C AWM5101VNMass Air Flow Sensor, Microbridge, 5 l/min, 50 psi, 8 V, 15 V, Threaded
Sensor, Airflow, Signal Conditioning, Amplified, Threaded Port Style
Air Flow Sensor; Port Style:Threaded; Mounting Type:Screw; No. of Ports:2; Output Voltage Max:5V; Range:0 to 5 SLPM; Sensor Output:Voltage ;RoHS Compliant: Yes
In-Line Flow MeasurementAWM5000 Series Microbridge Mass Airflow Sensors feature a Venturi type flow housing. They measure flow as high as 20 standard liters per minute (SLPM) while inducing a maximum pressure drop of 2.25" H2
Device Type = High Flow Mass Airflow / Amplified Sensor / Media Type = Gas / Flow Rate Max. L/min = 5 / Operating Pressure Max. psi = 50 / Connection Type = 1/4" NPT / Operating Voltage Min. - DC V = 8 / Operating Voltage Max. V = 15 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 162.8 / Height mm = 35.6 / Width mm = 32.3
SENSOR, MASS AIR FLOW, 5L/MIN; Pressure Max:50psi; Supply Voltage Range DC:8V to 15V; Air Mass Flow Range:0SLPM to 5SLPM; Port Style:Threaded; SVHC:No SVHC (20-Jun-2011); External Depth:35mm; External Length / Height:163mm; External Width:32mm; Fixing Centres LxW:43.2 x 20.3; Flow Rate Max:5l/min; Hysteresis:± 0.5% of reading; Hysteresis:0.5%; Measuring Range:0l/min to 5l/min; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Output Voltage:5V; Response Time:60ms; Series:AWM5000; Supply Voltage:10VDC; Supply Voltage DC Max:15V
AWM5000 Series airflow sensor, amplified, flow/pressure range: 0 SLPM to 5.0 SLPM; threaded port style, ¼ NPT In-Line Flow Measurement AWM5000 Series Microbridge Mass Airflow Sensors feature a Venturi type flow housing. They measure flow as high as 20 standard liters per minute (SLPM) while inducing a maximum pressure drop of 2.25" H2O. The microbridge chip is in direct contact with the flow stream, greatly reducing error possibilities due to orifice or bypass channel clogging. Rugged, Versatile Package The rugged plastic package has been designed to withstand common mode pressures up to 50 psi, and the small sensing element allows 100 g of shock without compromising performance. The included "AMP" compatible connector provides reliable connection in demanding applications. On-board Signal Conditioning Each AWM5000 sensor contains circuitry which performs amplification, linearization, temperature compensation, and gas calibration. A 1 to 5 Vdc linear output is possible for all listings regardless of flow range (5, 10, 15, or 20 SLPM) or calibration gas (nitrogen, carbon dioxide, nitrous oxide, or argon). All calibration is performed by active laser CAUTION PRODUCT DAMAGE AWM Series Microbridge Mass Airflow Sensors are not designed to sense liquid flow and will be damaged by liquid flow through the sensor. Failure to comply with these instructions could result in product damage.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AWM5101VN..