Honeywell AWM42300V

SENSOR AIRFLOW AMP 1000 SSCM / Air Flow Sensor ±1000sccm Female, 0.19" (4.826mm) Silicon
$ 201.075
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell AWM42300V herunter.

IHS

Datasheet6 SeitenVor 3 Jahren

Electro Sonic

Honeywell

element14 APAC

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
+21.93%

Lieferkette

Country of OriginMainland China
Introduction Date2017-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Honeywell AWM42300V, die von den Distributoren bereitgestellt werden.

SENSOR AIRFLOW AMP 1000 SSCM / Air Flow Sensor ±1000sccm Female, 0.19" (4.826mm) Silicon
Flow Sensor Mass Gas -1000SCCM to 1000SCCMFlow Range 150psiOperating Pressure 6-Pin
Sensor, Airflow, Signal Conditioning, Unamplified, Manifold Port Style
OPERATIONThe microbridge mass airflow sensor operates on the theory of heat transfer. Mass airflow is directed across the surface of the sensing elements. Output voltage varies in proportion to the mass air or other gas flow through the inlet an
; Pressure Max:150psi; Port Diameter:2mm; Port Style:Manifold; External Width:30.5mm; Length/Height, External:30.2mm; No. of Ports:1; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Output Voltage:54.7V ;RoHS Compliant: Yes
SENSOR, MASS AIR FLOW; Centres, fixing:34mm; Hysteresis:±1% reading; Length / Height, external:30.2mm; Power consumption:60mW; Range, measuring:0 to 1000 sccm; Temp, op. max:85°C; Temp, op. min:-25°C; Voltage, output:54.7V; Voltage, supply:10V dc; Width, external:30.5mm; Series:AWM40000
OPERATION The microbridge mass airflow sensor operates on the theory of heat transfer. Mass airflow is directed across the surface of the sensing elements. Output voltage varies in proportion to the mass air or other gas flow through the inlet and outlet ports of the package. The specially designed housing precisely directs and controls the airflow across the microstructure sensing element. Mechanical design of the package allows it to be easily mounted to printed circuit boards. The microbridge mass airflow sensor has a unique silicon chip based on advanced microstructure technology. It consists of a thin-film, thermally isolated bridge structure containing heater and temperature sensing elements. The bridge structure provides a sensitive and fast response to the flow of air or other gas over the chip. Dual sensing elements positioned on both sides of a central heating element indicate flow direction as well as flow rate. Laser trimmed thick film and thin film resistors provide consistent interchangeability from one device to the next. The microbridge mass airflow sensor uses temperature sensitive resistors deposited within a thin film of silicon nitride. They are suspended in the form of two bridges over an etched cavity in the silicon. The chip is located in a precisely dimensioned airflow channel to provide a repeatable flow response. Highly effective thermal isolation for the heater and sensing resistors is attained by etching the cavity space beneath the flow sensor bridges. The small size and thermal isolation of the microbridge mass airflow sensor are responsible for the extremely fast response and high sensitivity to flows. Dual Wheatstone bridges control airflow measurement -- one provides closed loop heater control, the other contains the dual sensing elements. The heater circuit minimizes shift due to ambient temperature changes by providing an output proportional to mass flow. The circuit keeps the heater temperature at a constant differential (160 °C) above ambient air temperature which is sensed by

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AWM42300V.