Honeywell AWM2100V

SENSOR AIRFLOW 200 SCCM / Air Flow Sensor ±200sccm Male, 0.2" (5.08mm) Silicon
$ 317.23
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell AWM2100V herunter.

JRH Electronics

Datasheet4 SeitenVor 23 Jahren

Verical

RS (Formerly Allied Electronics)

Jameco

Newark

Bestandsverlauf

3-Monats-Trend:
-4.88%

Lieferkette

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1994-10-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Honeywell AWM2100V, die von den Distributoren bereitgestellt werden.

SENSOR AIRFLOW 200 SCCM / Air Flow Sensor ±200sccm Male, 0.2" (5.08mm) Silicon
Flow Sensor Mass Dry Gas -200SCCM to 200SCCMFlow Range 25psiOperating Pressure 6-Pin
Sensor, Airflow, Signal Conditioning, Unamplified, Straight Port Style
Microbridge Mass Airflow Sensor Mass Air Flow Sensor
Air Flow Sensor; Port Style:Straight; Mounting Type:Screw; No. of Ports:2; Output Voltage Max:30mV; Range:+/-200 SCCM; Sensor Output:Voltage ;RoHS Compliant: Yes
SENSOR, AIR FLOW, 2 PORT; Pressure Max:25psi; Supply Voltage Range DC:8V to 15V; Flow Measuring Range:0sccm to 200sccm; SVHC:No SVHC (19-Dec-2011); Connection Size:5.1mm; External Depth:0.61"; External Length / Height:1.24"; External Width:1.2"; Hysteresis:± 0.35% Reading Max.; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Power Consumption:30mW; Supply Voltage DC Max:15V
AWM2000 Series airflow sensor, unamplified (mV), flow/pressure range: ±200 sccm; straight port style The AWM2000 Series microbridge mass airflow sensor is a passive device comprised of two Wheatstone bridges. The heater control circuit is required for operation per specifications. The sensing bridge supply circuit is also required for operation per specifications. These two circuits are not on board the package and must be supplied in the application. The differential amplifier is a useful interface for the sensing bridge. It can be used to introduce gain and to voltage offsets to the sensor output. CAUTION PRODUCT DAMAGE AWM Series Microbridge Mass Airflow Sensors are not designed to sense liquid flow and will be damaged by liquid flow through the sensor. Failure to comply with these instructions could result in product damage.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AWM2100V.
  • AWM2100V..