Honeywell ASDXRRX030PGAA5

Silicon Pressure Sensor; Sensor Output: A; SVHC: No SVHC (19-Dec-2011)
$ 175.56
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell ASDXRRX030PGAA5 herunter.

IHS

Datasheet6 SeitenVor 13 Jahren

Honeywell

Master Electronics

Electro Sonic

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
-18.84%

Lieferkette

Country of OriginMainland China
Introduction Date2010-07-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

SENSOR, ANALOG OUTPUT, AMPLIFIED, ABSOLUTE, 30 PSI, AC PRESSURE POINT, 5.0 VDC
HONEYWELL ASDXACX030PA7A5 Pressure Sensor, 30 psi, Absolute, Axial, Digital, 5 V, 3.5 mA
Board Mount Pressure Sensor 0psi to 30psi Absolute Medical 8-Pin DIP Module
NXP SemiconductorsMPVZ5150GC7U
Pressure Sensor 0.2V to 4.7V 0kPa to 150kPa Gage Automotive 8-Pin PDIP Rail
PanasonicADP5150
Pressure Sensor 0.5V to 4.5V 0kPa to 200kPa Gauge 6-Pin DIP Carton/Case

Beschreibungen

Beschreibungen von Honeywell ASDXRRX030PGAA5, die von den Distributoren bereitgestellt werden.

Silicon Pressure Sensor; Sensor Output:A; SVHC:No SVHC (19-Dec-2011)
Pressure Sensor 0psi to 30psi Gage 8-Pin DIP
Strain Guage Sensor, Gage, 0Psi Min, 30Psi Max, Rectangular, Through Hole Mount
Silicon Pressure Sensor; Presión Operativa Máx.:30Psi; Tipo De Medida De Presión:Manométrica; Estilo De Port:Radial; Sensor Output:Analógica; Tensión Nominal:5V; Corriente De Alimentación:2.5Ma; Conexión, Tamaño:0.091" |Honeywell ASDXRRX030PGAA5
ASDX Series, analog output, amplified, gage, 0 psi to 30 psi, RR pressure port, DIP, 10% to 90% calibration, 5 Vdc power supply The ASDX Series are silicon pressure sensors offering an I2C or SPI digital interface for reading pressure over the specified full scale pressure span and temperature range. The ASDX is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz. The standard ASDX is calibrated over the temperature range of 0°C to 85°C [32°F to 185°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors are available to measure absolute, differential and gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Differential versions allow application of pressure to either side of the sensing diaphragm. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The ASDX Series sensors are intended for use with non-corrosive, non-ionic working fluids such as air and dry gases. They are designed and manufactured according to standards in ISO 9001.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ASDXRRX030PGAA5.