Honeywell APS00A

High Resolution Magnetic Angular Position Sensor
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
TTIAPS00A05KTape & Reel
2h
Sager ElectronicsAPS00A05KTape & Reel
NewarkAPS00A05K
Indus CorporationAPS00A0
>1wk
Onlinecomponents.comAPS00A01250Bulk

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell APS00A herunter.

Honeywell

Instruction Sheet5 SeitenVor 11 Jahren
Datasheet6 SeitenVor 14 Jahren
Datasheet16 SeitenVor 11 Jahren
Instruction Sheet6 SeitenVor 14 Jahren

Master Electronics

Electro Sonic

CAD-Modelle

Laden Sie Honeywell APS00A Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellAPS00B
HONEYWELL S&C APS00B Hall Effect Sensor, Bipolar, 7 mA, SOIC, 8 Pins, 5 V, 12 V
Texas InstrumentsLM74CIM-3/NOPB
±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150
Texas InstrumentsLM92CIM/NOPB
±0.5°C Temperature Sensor with Alert Function and I2C/SMBus Interface 8-SOIC -55 to 150
Texas InstrumentsLM76CHM-5
±1°C Temperature Sensor with Alert Function and I2C/SMBUS Interface 8-SOIC -55 to 150
Analog DevicesAD22151YRZ
Linear Output Magnetic Field Sensor | SENSOR HALL EFFECT ANALOG 8SOIC
Analog DevicesAD22151YRZ-RL
SENSOR HALL EFFECT ANALOG 8SOIC / Hall Effect Sensor Single Axis 8-SOIC

Beschreibungen

Beschreibungen von Honeywell APS00A, die von den Distributoren bereitgestellt werden.

High Resolution Magnetic Angular Position Sensor
Board Mount Motion & Position Sensors 1ST LEVEL VEH POS
Displacement Sensor 8-Pin SOIC T/R
MOSFET N-CH 100V 19A/100A TDSON
No. Of Channels:3Channels; Input Offset Voltage:1V; Gain Bandwidth Product:5Mhz; Supply Voltage Range:12V; Ic Case/Package:Soic; No. Of Pins:8Pins; Cmrr:-; Instrumentation Amplifier Type:General Purpose; Ic Mounting:Surface Mount Rohs Compliant: Yes |Honeywell APS00A
APS00A Instrumentation amplifier for the APS00B series high resolution magnetic angular position sensor IC, plastic, surface mount, SOIC-8, 1000 units/tape and 178 mm [7 in] reel Honeywell's APS00B High Resolution Angular Position Sensor IC (Integrated Circuit) is a miniature surface mount device for angular or rotary displacement designed for magnetic saturating field sensing. The APS00B creates an analog output voltage that varies with the direction of the magnetic flux passing over the sensor IC surface. It contains dual, saturated-mode Wheatstone bridges that generate quadrature (sine and cosine) signals to provide an extended range of angular measurements up to 180°. This product is a cost-effective and space-efficient solution for high-volume OEM designs. Potential applications include position sensing, rotary speed and angle detection, and non-contact precision location measurement systems. APS00B sensor ICs use Honeywell's Anisotropic Magnetoresistive (AMR) technology that provides advantages over Hall-effect-based magnetic sensors. They are able to resolve better than a tenth of a degree or a tenth of a millimeter, withstand large variations in magnet-to-sensor gaps, and exhibit insensitivity to shocks and vibrations. Honeywell's Magnetic Sensors are among the most precise and reliable position sensors in the industry. These surface mount devices are mounted directly on the electrical traces on a PC (Printed Circuit) board. They are attached by an automatic solder reflow operation which requires no hole, so it may help reduce the cost of the PC board.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO