Honeywell AML36FBB4AC01

Rocker Switch, DPST, Momentary, Solder/quick Connect Terminal, Panel Mount
$ 111.481
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell AML36FBB4AC01 herunter.

Sager Electronics

Datasheet75 SeitenVor 6 Jahren
Datasheet75 SeitenVor 6 Jahren

IHS

Newark

Master Electronics

Agility

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

NKK SwitchesJWL21RA2A
Rocker Switch, DPST, On-on, Latched, Solder Terminal, Rocker Actuator, Panel Mount
NKK SwitchesJWL21BA2A-A
Rocker Switch, DPST, On-on, Latched, Solder Terminal, Rocker Actuator, Panel Mount
NKK SwitchesJWLW21RC1A
SWITCH, SEALED, ROCKER, DPST, ON-NONE-OFF, NO BARRIER, RED, HORIZ I/O,16A,125VAC, QC
HoneywellAML36FBB7AC01
Rocker Switch, DPST, Momentary, Solder/quick Connect Terminal, Panel Mount
HoneywellAML34FBA4AC01
Rocker Switch, DPST, Momentary, Solder/quick Connect Terminal, Panel Mount
HoneywellAML36FBC7AC01
Rocker Switch, DPST, Momentary, Solder/quick Connect Terminal, Panel Mount

Beschreibungen

Beschreibungen von Honeywell AML36FBB4AC01, die von den Distributoren bereitgestellt werden.

Rocker Switch, DPST, Momentary, Solder/quick Connect Terminal, Panel Mount
Illuminated Rocker Switches DPST 2 Position Lighted 1 Iso. Lamp
SWITCH, ROCKER, DPST, 15A, 250V, RED; Co; SWITCH, ROCKER, DPST, 15A, 250V, RED; Contact Configuration:DPST; Switch Operation:On-Off; Contact Current Max:15A; Contact Voltage AC Nom:250V; Actuator / Cap Color:Red; Circuitry:DPST; Illumination:Illuminated
Rocker Switch; Switch Operation:On-Off; Circuitry:DPST; Switch Terminals:Solder Lug/Quick Connect; Contact Current Max:15A; Illumination:Illuminated; Leaded Process Compatible:Yes; Mounting Type:Panel; No. of Lamp Sockets:1 ;RoHS Compliant: Yes
AML36 Series Rocker Switch, DPST, 2 position, Silver Contacts, 0.187 in x 0.02 in (Solder or Quick-Connect) With Isolated Lamp Circuit, 1 Lamp Circuit, Rectangle, Snap-in Panel Electronic control rectangular power duty rocker switches with black bezels. Switches have maintained on and off operating action. Neon lamp available with integral lamps on two-pole switches; isolated lamp circuitry only on one-pole switches. Solder or quick connect terminals are 0.187 in by 0.020 in dimension. Rocker operators ordered separately.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO