Honeywell AML24EBA2AA06

Rocker Switch, Spdt, Latched And Momentary, 2A, 24Vdc, Solder/Quick Connect Terminal, Rocker
$ 53.23
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell AML24EBA2AA06 herunter.

Sager Electronics

Datasheet75 SeitenVor 6 Jahren
Datasheet75 SeitenVor 6 Jahren
Datasheet2 SeitenVor 28 Jahren

JRH Electronics

Master Electronics

Agility

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+2.89%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2014-07-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Verwandte Teile

NKK SwitchesJWM12RAA
Switch Rocker ON None ON SPDT Quick Connect/Solder Lug Curved Rocker 10A 250VAC 25000Cycles
NKK SwitchesJWMW12RAA
Rocker Switch, SPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount
HoneywellAML24GBA2AA05
Switch Rocker (ON) OFF (ON) SPDT Quick Connect/Solder Rocker
HoneywellAML24GBA2AA01
Rocker Switches SPDT 2 POSITION, 2 LAMP CIRCUITS, RECTANGLE - ROCKER COVER NOT INCLUDED
HoneywellAML24FBA2AA01
Switch Rocker ON None ON SPDT Quick Connect/Solder Rocker
NKK SwitchesMLW3012
SWITCH, SNAP-IN ROCKER, SEALED, SPDT, ON-NONE-ON, SS, FRAME ONLY, NO CAP, NO BEZEL, SLDR

Beschreibungen

Beschreibungen von Honeywell AML24EBA2AA06, die von den Distributoren bereitgestellt werden.

Rocker Switch, Spdt, Latched And Momentary, 2A, 24Vdc, Solder/Quick Connect Terminal, Rocker
Switch Rocker ON OFF (ON) SPDT Quick Connect/Solder Rocker
Switch, Rocker, 3 Position, MAINT/MAINT/MOM, SILVER CONTACTS
Single Pole Double Throw (SPDT) 24V 125V Rocker Switches ROHS
ROCKER SWITCH; Circuitry:SPDT; Switch Operation:On-On-(On); Contact Current Max:3A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Illumination:Non Illuminated; Contact Material:Silver; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
AML24 Series Rocker Switch, SPDT, 3 position, Silver Contacts, 0.110 in x 0.020 in (Solder or Quick-Connect), Non-Lighted, Rectangle, Snap-in Panel Electronic control rectangular rocker switch housings. Available with one or two lamps or nonlighted displays. Housings have black paddles and bezels. Terminals are 0.110 in by 0.020 in, or 0.025 in by 0.025 in with silver or gold contacts. Switches have two or three position operating action, with one circuit on and one circuit off in extreme operating position. Rocker operators ordered separately.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO