Honeywell AML24EBA2AA01

Rocker Switch, SPDT, Momentary, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount
$ 55.913
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell AML24EBA2AA01 herunter.

Sager Electronics

Datasheet75 SeitenVor 6 Jahren
Datasheet75 SeitenVor 6 Jahren

IHS

element14 APAC

Master Electronics

Arrow Electronics

Bestandsverlauf

3-Monats-Trend:
-8.33%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2014-07-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Verwandte Teile

HoneywellAML24GBA2AA05
Switch Rocker (ON) OFF (ON) SPDT Quick Connect/Solder Rocker
HoneywellAML24GBA2AA01
Rocker Switches SPDT 2 POSITION, 2 LAMP CIRCUITS, RECTANGLE - ROCKER COVER NOT INCLUDED
HoneywellAML24FBA2AA01
Switch Rocker ON None ON SPDT Quick Connect/Solder Rocker
TE Connectivity1571988-3
Switch Rocker ON None ON SPDT PC Pins Small Rocker 5A 120VAC 28VDC

Beschreibungen

Beschreibungen von Honeywell AML24EBA2AA01, die von den Distributoren bereitgestellt werden.

Rocker Switch, SPDT, Momentary, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount
Switch Rocker ON None ON SPDT Quick Connect/Solder Rocker
Switch Rocker; 2A/250V AC; On-On; SPDT
Switch, Rocker, 2 Position, MAINT/MAINT, SILVER CONTACTS
HONEYWELL S&C AML24EBA2AA01SWITCH, ROCKER, SPDT, 3A, 250V
SWITCH, SPDT, ON-ON; Contact Configuration:SPDT; Switch Function Type:On-None-On; Max Contact Current:3A; Contact Voltage AC:250V; Contact Voltage DC:24V; Max Contact Current AC:3A; Max Contact Current DC:2A; Max Contact Voltage AC:250V; Max Contact Voltage DC:24V; Series:AML24; Terminal Type:Quick Connect / Solder
Rocker Switch; Switch Operation:On-On; Circuitry:SPDT; Switch Terminals:Solder Lug/Quick Connect; Contact Material:Silver; Leaded Process Compatible:Yes; Mounting Type:Panel; Switch Features:Rocker Actuator; Features: ;RoHS Compliant: Yes
AML24 Series Rocker Switch, SPDT, 2 position, Silver Contacts, 0.110 in x 0.020 in (Solder or Quick-Connect), Non-Lighted, Rectangle, Snap-in Panel Electronic control rectangular rocker switch housings. Available with one or two lamps or nonlighted displays. Housings have black paddles and bezels. Terminals are 0.110 in by 0.020 in, or 0.025 in by 0.025 in with silver or gold contacts. Switches have two or three position operating action, with one circuit on and one circuit off in extreme operating position. Rocker operators ordered separately.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO