Honeywell AML21GBA2AC

Pushbutton Switch, DPDT, Momentary, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
$ 69.845
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell AML21GBA2AC herunter.

Sager Electronics

Datasheet75 SeitenVor 6 Jahren
Datasheet75 SeitenVor 6 Jahren

IHS

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-39.84%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

NKK SwitchesMB2061SS1W01-CA
Pushbutton Switch, DPDT, On-(on), Momentary, 6 PCB Hole Cnt, Solder Lug Terminal, Panel Mount
NKK SwitchesMB2061SS1W01-BA
MB2000 DPDT On-(On) Process Series Miniature Pushbutton Switch with Black Cap
NKK SwitchesMB2085SS1W01-BA
Pushbutton Switch, DPDT, On-on, Alternate, Solder Terminal, Panel Mount
PUSHBUTTON SWITCH, DPDT, ON-(ON), 3A, 120V AC/28V DC, SOLDER, 700 SERIES
PUSHBUTTON SWITCH, DPDT, ON-(ON), 3A, 120V AC/28V DC, SOLDER, 700 SERIES

Beschreibungen

Beschreibungen von Honeywell AML21GBA2AC, die von den Distributoren bereitgestellt werden.

Pushbutton Switch, DPDT, Momentary, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
Switch, Pushbutton, Rectangular, Standard Bezel, Lighted, DPDT, Mom Action
HONEYWELL AML21GBA2AC Pushbutton Switch, DPDT, Off-(On), 250 V, 24 V, 3 A, Quick Connect, Solder
Switch Lighted Pushbutton; 250V AC; 2A/24VDC; DPDT
Pushbutton Switches DPDT MOM Illumintd Rectangular
PUSH BUTTON, DPDT, 400MA, QUICK CONNECT; Contact Configuration:DPDT; Switch Operation:Push On-Push Off; Contact Current Max:400mA; Actuator Style:Rectangular; Switch Terminals:Solder / Quick Connect; Actuator / Cap Color:Black ;RoHS Compliant: Yes
AML21 Series, Electronic Control Pushbutton, Rectangular, Standard Bezel, Lighted, 2 Incandescent Lamp, DPDT, Momentary Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.
SWITCH, DPDT, MOM, RECTANGLE; Contact Configuration:DPDT; Switch Operation:Off-(On); Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Contact Current Max:3A; Actuator Style:Rectangular; Switch Terminals:Quick Connect / Solder; Actuator / Cap Colour:Black; SVHC:No SVHC (15-Dec-2010); Actuation Type:Rectangular; Approval Bodies:CE, CSA; Approval Category:UL Recognised; Bezel Width:30.5mm; Body Width:28.85mm; Colour:Black; Contact Configuration:DPDT; Contact Current AC Max:3A; Contact Material:Silver; External Depth:18.92mm; External Length / Height:36mm; Lamp Base Type:T-1 3/4; No. of Electrical Operations:25000; No. of Mechanical Operations:25000; No. of Poles:2; Operating Temperature Max:55°C; Operating Temperature Min:0°C; Panel Thickness Max:4.75mm; Panel Thickness Min:1.52mm; Resistive Current Rating:2A; Series:AML

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AML21GBA2AC.