Honeywell AML21CBA2BA

Pushbutton Switch, SPDT, Momentary, 0.1A, 125VDC, Quick Connect/solder Terminal, Panel Mount
$ 64.797
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell AML21CBA2BA herunter.

Sager Electronics

Datasheet75 SeitenVor 6 Jahren
Datasheet75 SeitenVor 6 Jahren

IHS

Newark

Arrow Electronics

Master Electronics

Bestandsverlauf

3-Monats-Trend:
-10.16%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2014-07-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Verwandte Teile

NKK SwitchesHB15CKW01
Special Switch, SPDT, On-(on), Momentary, 0.1A, 30VDC, Quick Connect Terminal, Panel Mount
NKK SwitchesHB15SKW01-5F-JB
Pushbutton Switch, SPDT, On-(on), Momentary, 0.1A, 30VDC, Quick Connect Terminal, Panel Mount
NKK SwitchesHB16CKW01-C
SWITCH, SUB-MINI P/B, SPDT, ON-ON, ROUND, NO LED, RED CAP,0.1A,30VAC/DC, SOLDER
SWITCH, P/B, SPDT, ON-MOM, ROUND ACTUATOR, BRASS/GOLD, 0.1A, 30VDC, SOLDER
Switches; Switch Type: Pushbutton Switch Rohs Compliant: Yes |APEM Inc. SP35S000077
Switch Push Button N.O./N.C. SPST Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount

Beschreibungen

Beschreibungen von Honeywell AML21CBA2BA, die von den Distributoren bereitgestellt werden.

Pushbutton Switch, SPDT, Momentary, 0.1A, 125VDC, Quick Connect/solder Terminal, Panel Mount
Switch, Pushbutton, Momentary, SQUARE, 1 LAMP CIRCUIT, SPDT, QC/Solder
Square On-Mom SPDT -19.05x19.05 25000Cycles 125V 125V 25000Cycles 3A SPDT
Pushbutton Switches SPDT Momentary Light ed 1 Lamp
SWITCH, PUSHBUTTON, SPDT, 100mA, 125V; Contact Configuration:SPDT; Switch Operation:(On); Contact Voltage AC Nom:125V; Contact Voltage DC Nom:125V; Contact Current Max:100mA; Actuator Style:Square; Illumination Color:(Not Available)
Pushbutton Switch; Switch Operation:(On); Circuitry:SPDT; Switch Terminals:Solder Lug/Quick Connect; Actuator Style:Square; Contact Current Max:100mA; Features:1 Lamp Ckt.; Illumination:Non-Illuminated; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
SWITCH, ILLUMINATED, SPDT, MOM; Contact Configuration:SPDT; Switch Function Type:(On); Contact Voltage AC:125V; Contact Voltage DC:125V; Terminal Type:Quick Connect / Solder; Max Contact Current AC:100mA; Max Contact Current DC:100mA; Max Contact Voltage AC:125V; Max Contact Voltage DC:125V; Series:AML21
AML21 Series, Electronic Control Pushbutton, Square, Standard Bezel, Lighted, 1 Incandescent Lamp, SPDT, Momentary Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO