Honeywell 914CE1-AQ

Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 11.8N Linear Micro-Connector Automotive
$ 166.9
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 914CE1-AQ herunter.

Sager Electronics

Datasheet9 SeitenVor 7 Jahren
Datasheet7 SeitenVor 25 Jahren

IHS

Honeywell

RS (Formerly Allied Electronics)

JRH Electronics

Bestandsverlauf

3-Monats-Trend:
-16.26%

Lieferkette

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2013-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Honeywell914CE2-Q
Electromechanical Switch Limit Switch N.O./N.C. SPDT 5A
Honeywell914CE1-Q
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 3A 250VAC 11.8N Linear Connector
Honeywell914CE1-Q1
Switch, Miniature Enclosed, Top Plunger, 1NC/1NO, SPDT, Snap Action, 4 Pin

Beschreibungen

Beschreibungen von Honeywell 914CE1-AQ, die von den Distributoren bereitgestellt werden.

Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 11.8N Linear Micro-Connector Automotive
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Connector Terminal, Top Pin Plunger Actuator, Panel Mount
SNAP ACTION LIMIT SWITCH, IP68, PLUNGER, ZINC, 1NO/1NC, 250V, 914CE SERIES
Limit Switch Actuator:Top Plunger; Contact Configuration:Spdt; Contact Current Ac Max:3A; Contact Voltage Ac Max:250V; Operating Force Max:11.8N; Product Range:914Ce Series; Contact Current Dc Max:-; Contact Voltage Dc Max:- Rohs Compliant: Yes |Honeywell 914CE1-AQ
All MICRO SWITCH™ 14CE and 914CE series miniature enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 as well as IP66, IP67&#44
MICRO SWITCH 914CE Series Compact Precision Limit Switches,Top Plunger, 1NC 1NO SPDT Snap Action, 4-Pin dc Micro-Connector All MICRO SWITCH 14CE and 914CE series miniature enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 as well as IP66, IP67, and IP68 requirements. Versions with boot seal also meet NEMA 12 requirements (dust, falling dirt, liquid media with solid contaminates). The cable or connector and basic switch terminals are encapsulated in an epoxy compound, offering superior resistance in harsh environments. For low temperature applications (down to -40 degrees C, -40 degrees F), CE switches can be supplied with low temperature seals and lubricant. The CE switches are a rugged and versatile switch which can be applied indoors in harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. A full range of actuators are available, including plain plungers, roller plungers, side rotary, multi-directional wire, and manually operated. The switches are also available with the industry standard, M12 miniature 4-pin connector. The MICRO SWITCH 14 CE versions are designed for European applications and meet the requirements of the low voltage directive and therefore carry the CE mark. The MICRO SWITCH 914CE products meet UL and CSA standards, as well as European CE requirements.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 914CE1AQ