Honeywell 701-101BAB-B00

Thermistor , Temp Sensor Analog Automotive 2-Pin
$ 37.78
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 701-101BAB-B00 herunter.

IHS

Datasheet4 SeitenVor 16 Jahren

Master Electronics

Honeywell

RS (Formerly Allied Electronics)

Agility

Bestandsverlauf

3-Monats-Trend:
-100%

Lieferkette

Country of OriginGermany
Introduction Date2006-11-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-08-15
LTD Date2023-12-29

Verwandte Teile

SENSOR, TEMP, THIN FILM, PLATINUM (RTD), 1000 OHM +/-1.2 OHM AT 0 C, 700 SERIES
SENSOR; TEMP; THIN FILM; PLATINUM (RTD); 1000 OHM +/-2 OHM AT 0 C
700 SERIES TEMPERATURE SENSOR, THIN FILM, PLATINUM RTD, PLATINUMCLAD NICKEL WIRE

Beschreibungen

Beschreibungen von Honeywell 701-101BAB-B00, die von den Distributoren bereitgestellt werden.

Thermistor , Temp Sensor Analog Automotive 2-Pin
Board Mount Temperature Sensors Temperature Sensor p latinum RTD
SENSOR; TEMP; THIN FILM; PLATINUM (RTD); 1000 OHM +/-1.2 OHM AT 0 C
RESISTANCE TEMPERATURE DETECTOR; Resistance:100ohm; No. of Pins:2; Operating Temperature Range:-70°C to +500°C; Sensor Terminals:Through Hole; Thermistor Case Style:Radial Leaded; Thermistor Type:RTD ;RoHS Compliant: Yes
700 Series temperature sensor, thin film, platinum RTD, platinum-clad nickel wire The 700 Series Platinum RTDs (Resistance Temperature Detector) are economical, miniature temperature sensors. These products are available in two different package configurations, leaded and SMT (Surface Mount Technology). Two sizes are available for each configuration, with the SMT available in industry-standard 0805 and 1206 packages. The 700 Series has 100 Ohm and 1000 Ohm base resistances and is available in both the 3750 ppm/K and 3850 ppm/K temperature coefficients (375 and 385 alphas). The tolerances of the 700 Series meet DIN class A, DIN class B and DIN class 2B industry standards.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO