Honeywell 6AS5

Switch Snap Action N.O./N.C. SPDT Leaf Lever 15A 480VAC 250VDC 186.42VA Screw Mount Screw
Obsolete
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 6AS5 herunter.

Sager Electronics

Datasheet20 SeitenVor 7 Jahren

IHS

Honeywell

JRH Electronics

Electro Sonic

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2013-09-19
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2021-12-31
LTD Date2022-06-30

Verwandte Teile

HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
HoneywellBZ-2RQ181-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.94mm, Screw Terminal, Roller Type Actuator, Panel Mount
HoneywellBZ-2RW822-A2
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 16A 600VAC 250VDC 372.85VA 1.67N Screw Mount
Limit Switch, Coil Spring, Wobble Stick, SPDT, 15A at 480V AC, Actuator Location: Top
Limit Switch, Plunger, Roller Lever, SPDT, 15A at 480V AC, Actuator Location: Top
Limit Switch, Plunger, Roller, SPDT, 15A at 480V AC, Actuator Location: Top

Beschreibungen

Beschreibungen von Honeywell 6AS5, die von den Distributoren bereitgestellt werden.

Switch Snap Action N.O./N.C. SPDT Leaf Lever 15A 480VAC 250VDC 186.42VA Screw Mount Screw
Snap Acting/Limit Switch, SPDT, Momentary, 0.76mm, Screw Terminal, Flexible Leaf Actuator, Panel Mount
Switch Limit; Basic; Leaf; SPDT 1NO-1NC; 15A
MICRO SWITCH™ AS Tandem Basic Switch Series contains two standard basic switches ganged together and actuated by a single actuator.
MICRO SWITCH AS Series Tandem Switch, Single Pole Double Throw Circuitry (2 CKT), 15 A at 250 Vac, Flexible Leaf Actuator, Silver Contacts, Screw Termination The MICRO SWITCH 6AS Series consists of two large premium BZ/BA/BM/BE snap-action switches ganged together and actuated by a single actuator. Field adjustable operating point is an option for one or both switches.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO