Honeywell 66AT22-3

Switch Toggle ON OFF 6PDT Lever Solder 7A 28VDC Panel Mount with Threads
$ 1,056.29
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 66AT22-3 herunter.

IHS

Datasheet11 SeitenVor 10 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

Honeywell66AT23-7
Switch Toggle ON ON ON 6PDT Lever Quick Connect/Solder 7A 28VDC Panel Mount with Threads
Honeywell66AT22-3D
Switch Toggle ON OFF 6PDT Locking Lever Solder 7A 28VDC Panel Mount with Threads
Honeywell66AT11-1
Switch Toggle ON ON ON 6PDT Round Lever Solder 7A 28VDC Panel Mount with Threads
Honeywell66AT22-7
Toggle Switch, SPDT, Momentary, 7A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
Honeywell66AT11-5
Switch Toggle ON ON ON 6PDT Round Lever Solder 7A 28VDC Panel Mount with Threads
Honeywell66AT11-3D
Toggle Switch, 6PDT, Latched, 7A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded

Beschreibungen

Beschreibungen von Honeywell 66AT22-3, die von den Distributoren bereitgestellt werden.

Switch Toggle ON OFF 6PDT Lever Solder 7A 28VDC Panel Mount with Threads
Compact multi-pole 2, 4, 6,or 8 SPDT design. MICRO SWITCH™ precision basic switches conserve space and weight. Pull-to-Unlock Toggle Levers prevent accidental operation: the lever must be pulled approximately 2,3 mm [0.09 inches] to change the positions. Many locking configurations are available. Lever to bushing seals. Hermetic basic switches are available. AT qualified versions meet MIL-S-8805/98. Various levers and styles are available.
MICRO SWITCH AT Series Toggle Switch, 6 pole, 2 position, H58 terminal, Standard Lever MICRO SWITCH AT toggle switches provide a compact multi-pole toggle switch available as a 1-, 2-, 3-, 4-, 6-, 8-, or 10-pole design for a wide range of applications with a metal toggle lever, metal bushing, and metal housing for durability. Select AT Series are qualified to MIL-PRF-8805 for military applications. Options for the AT Series include panel seals and lever-to-bushing seals. These options enhance product performance where environments of dust or water spray could be present in the application. MICRO SWITCH AT toggle switch assemblies are available with individual poles (basic switches) which are UL, CSA, and CE certified.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 66AT223