Honeywell 6655-90030004

Sensor, Temperature and Humidity, 12K Ohms, QC Terminals, +/-7.6% Tolerance
$ 14.443
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 6655-90030004 herunter.

IHS

Datasheet4 SeitenVor 17 Jahren

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Lieferkette

Lifecycle StatusProduction (Last Updated: 2 years ago)

Verwandte Teile

SENSOR; TEMPERATURE; 10K OHMS; +/-10.0% TOLERANCE; QC TERMINALS
SENSOR; TEMPERATURE; 10K OHMS; NTC; +/- 10.0% TOLERANCE, BRACKET
Bimetal Disc Thermostat Manual Reset Open on Rise 2-Pin
Bimetal Disc Thermostat Manual Reset Open on Rise 2-Pin
Bimetal Disc Thermostat Manual Reset Open on Rise 2-Pin

Beschreibungen

Beschreibungen von Honeywell 6655-90030004, die von den Distributoren bereitgestellt werden.

Sensor, Temperature and Humidity, 12K Ohms, QC Terminals, +/-7.6% Tolerance
Analog Resistance Sensor, Round, 2 Pin, Chassis Mount
Temperature Sensor; Resistance:12000ohm; Accuracy:+/- 7.6 %; Body Material:Phenolic; Features:R-T Curve 12; Sensor Body Material:Phenolic; Sensor Terminals:Solder Lug/Quick Connect; Thermistor Type:NTC
6655 Series on-surface temperature sensor, NTC, 12,000 Ohm, ±7.6 % tolerance, 3694 BETA, 12 R-T curve, phenolic, no bracket, quick connect terminal [90°, 0.25 in] The 6655 Series on-surface temperature sensors are lower-cost, thermistor-based temperature sensors that use Honeywell's compact, low-profile, 12,7 mm [0.50 in] thermostat package. This series is designed to offer temperature measurements with enhanced response and accuracy on most flat surfaces and pipes in non-condensing applications. Unlike thermostats, which are generally limited to one fixed temperature, these thermistor-based NTC (Negative Temperature Coefficient) devices allow the customer greater flexibility in temperature monitoring and controlling. Tight interchangeability eliminates or reduces customer need for calibration. Enhanced accuracy and response time are designed to meet customer needs.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 6655---90030004
  • 665590030004