Honeywell 64AT34-7E

Switch Toggle ON ON ON 4PDT Lock Lever Solder 1A 115VAC 28VDC Panel Mount with Threads
$ 763.57
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 64AT34-7E herunter.

IHS

Datasheet1 SeiteVor 0 Jahren

element14 APAC

Master Electronics

Arrow Electronics

Bestandsverlauf

3-Monats-Trend:
-0.37%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-02-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

APEM5666A
Switch Toggle ON ON 4PDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS43
Switch Toggle ON OFF ON 4PDT Bat Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS42
Switch Toggle ON None ON 4PDT Bat Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS48
Switch Toggle (ON) OFF (ON) 4PDT Bat Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
APEM5666A9
Switch Toggle ON ON 4PDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5669AB
Toggle Switch 5000 Miniature Rohs Compliant: Yes |APEM Inc. 5669AB

Beschreibungen

Beschreibungen von Honeywell 64AT34-7E, die von den Distributoren bereitgestellt werden.

Switch Toggle ON ON ON 4PDT Lock Lever Solder 1A 115VAC 28VDC Panel Mount with Threads
Toggle Switch, 4PDT, Momentary, 1A, 30VDC, Wire Terminal, Locking Lever Actuator, Panel Mount-threaded
Contact Configuration:4PDT; Illumination:Non Illuminated; Switch Operation:(On)-On-(On); Product Range:AT Series; Switch Mounting:Panel; Contact Current Max:1A; Contact Voltage AC Nom:115V; Switch Terminals:Quick Connect
MICRO SWITCH AT Series Toggle Switch, 4 pole, 3 position, H58 terminal, Locking Lever MICRO SWITCH AT toggle switches provide a compact multi-pole toggle switch available as a 1-, 2-, 3-, 4-, 6-, 8-, or 10-pole design for a wide range of applications with a metal toggle lever, metal bushing, and metal housing for durability. Select AT Series are qualified to MIL-PRF-8805 for military applications. Options for the AT Series include panel seals and lever-to-bushing seals. These options enhance product performance where environments of dust or water spray could be present in the application. MICRO SWITCH AT toggle switch assemblies are available with individual poles (basic switches) which are UL, CSA, and CE certified.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO