Honeywell 600128B66

Encoder; 30 mA; 5 VDC (Nom.); 10 Kilohms (Pull-up); -40 to 65 degC; Optical
$ 65.03
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 600128B66 herunter.

Honeywell

Datasheet8 SeitenVor 11 Jahren
Datasheet4 SeitenVor 13 Jahren

IHS

RS (Formerly Allied Electronics)

State Electronics

Lieferkette

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Verwandte Teile

Honeywell600128C24
Encoder; 30 mA; 5 VDC (Nom.); 10 Kilohms (Pull-up); -40 to 65 degC; Optical
Honeywell600128CN1
Optical Encoder Rotary Incremental Round 0.011N.m Straight Digital Square Wave Panel Mount Cable 32CPR
Industrial Pressure Sensor -50Pa to 50Pa Differential 4-Pin SIP Module
Industrial Pressure Sensor -500Pa to 500Pa Differential 4-Pin SIP Module
GLASS; 1000 OHMS @ 25 C; 20%; 0.060 Inch DIA.; 1.75 Inch L; 300
OptekOP950
OP950 Series 935 nm 100 mW 1 mA Pin Silicon Photodiode Through Hole

Beschreibungen

Beschreibungen von Honeywell 600128B66, die von den Distributoren bereitgestellt werden.

Encoder; 30 mA; 5 VDC (Nom.); 10 Kilohms (Pull-up); -40 to 65 degC; Optical
Optical Encoder Rotary Incremental Round 0.011N.m Right Angle Digital Square Wave Through Hole PC Pin 32CPR
SPEED & POSITION,INDUSTRIAL POTENTIOMETERS,ENCODERS
Rotary Position Encoder, Single, 2 Channels
600 Series optical encoder, 128 pulse per revolution, 2-square wave, PC terminal type B-66, horizontal mounting, mounting hardware included The 600 Series Optical Encoders use non-contact technology to convert mechanical rotary motion into a digital electrical output. This output, compatible with transistor-transistor logic (TTL), may eliminate the need for analog to digital converters. These encoders are rotary devices which contain a rotor and stator pair that create a variable aperture to allow light from a light emitting diode (LED) to pass through to a photosensitive diode. The rotor represents the number of lines (pulses) of the encoder and the stator creates the positioning of the individual outputs, or phasing. The varying amount of light allowed through the aperture creates a sine wave output. Internal electronics then amplify and convert this sine wave output into a square wave. Two square waves, Channel A and Channel B, provide a quadrature output. Channel A leads Channel B by 90º electrically in a counterclockwise direction at a rate of 128 pulses per channel per revolution. Quadrature output allows the user to potentially determine incremental position, direction and speed. The 600 Series is available with PC terminals, cable, or cable with connector.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 600-128-B66