Honeywell 590-33AA33-503

Industrial Temperature Sensors THERMISTOR PROB ASSY Surface +/-0.2
$ 48.785
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 590-33AA33-503 herunter.

IHS

Datasheet1 SeiteVor 11 Jahren

Sager Electronics

Master Electronics

Agility

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Beschreibungen

Beschreibungen von Honeywell 590-33AA33-503, die von den Distributoren bereitgestellt werden.

Industrial Temperature Sensors THERMISTOR PROB ASSY Surface +/-0.2
Sensors, Thermal, Packaged Temperature Probes
Temperature Probe Assembly Outline
Thermal-Thermistors |Honeywell 590-33AA33-503
NTC Thermistor, 50000ohm, Chassis Mount
50kΩ ±0.2℃ NTC Thermistors ROHS
500 Series surface temperature probe, NTC, 50,000 Ohm, ±0,2 °C [0.36 °F] tolerance, 0 °C to 70 °C [32 °F to 158 °F] accuracy, aluminum, threaded body (8-32 UNC-2A), lead wires/AMP 104257-1, 28 gauge Teflon insulation, 30 mm [1.2 in] The 500 Series is broad portfolio of air/gas, liquid and surface temperature probes that use Honeywell's NTC (Negative Temperature Coefficient) thermistors. Thermistors can be very effective in sensing temperatures of gases, liquids or solids because of their enhanced sensitivity. These small, easy to install probe assemblies support and position the thermistor elements within the media to be monitored as well as protect the thermistors against damage in use or handling. The assemblies also help direct thermal or fluid flow evenly across the thermistors for accurate temperature sensing. The enhanced reliability, precision and stability of the 500 Series products allow the customer greater flexibility in temperature monitoring and control. The wide operating temperature range is -60 °C to 300 °C [-76 °F to 572 °F] provides application flexibility. The 500 Series is available in a wide variety of housing styles and materials, R-T (Resistance-Temperature) curves, mounting methods, mechanical interface, electrical interface and connector types to meet most applications. In addition to custom configurations, a variety of existing designs is available. Honeywell also offers RTD (Resistance Temperature Detector) technology that may be packaged into probe assemblies for similar applications that may require an RTD linear output instead of an NTC thermistor output.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO