Honeywell 4TL91-5

Toggle Switch, DPDT, Alternate, 18A, 28VDC, Quick Connect Terminal, Panel Mount-threaded
$ 51.81
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 4TL91-5 herunter.

Sager Electronics

Datasheet11 SeitenVor 7 Jahren

IHS

RS (Formerly Allied Electronics)

Honeywell

Electro Sonic

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

APEM666/3
Toggle Switch 600H High Power Rohs Compliant: Yes |APEM Inc. 666/3
APEM669/3
Toggle Switch 600H High Power Rohs Compliant: Yes |APEM Inc. 669/3
Honeywell4NT91-70
Switch Toggle (ON) OFF (ON) 4PDT Lever Quick Conn 18A 277VAC 250VDC Panel Mount with Threads
Honeywell4NT91-3
Switch Toggle ON ON 4PDT Lever Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
Carling TechnologiesIL251-73
Switch Toggle ON None ON 4PDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
C&K ComponentsU41MHZ3QE
Switch Toggle ON None ON 4PDT Round Toggle Quick Conn 5A 250VAC 28VDC Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 4TL91-5, die von den Distributoren bereitgestellt werden.

Toggle Switch, DPDT, Alternate, 18A, 28VDC, Quick Connect Terminal, Panel Mount-threaded
Switch Toggle (ON) OFF ON 4PDT Lever Quick Conn 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Toggle Switches
MICRO SWITCH Toggle Switches: TL Series Toggle Switch, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - Off - On), Quick Connect Terminals, Standard Lever MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 4TL915