Honeywell 4TL1-10

Switch Toggle ON ON 4PDT Round Toggle Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
$ 108.01
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 4TL1-10 herunter.

JRH Electronics

Datasheet14 SeitenVor 8 Jahren

Sager Electronics

Honeywell

Newark

Farnell

Bestandsverlauf

3-Monats-Trend:
+41.03%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-01-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

Honeywell4TL1-3
Switch Toggle ON ON 4PDT Toggle Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell4TL1-1
Toggle Switch (N.O.-N.C.) 4 Position Double Throw Screw 20 Amp 230 Volt AC 250 Volt Panel Mount
Honeywell4TL1-31
Switch Toggle ON ON 4PDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Carling TechnologiesIL254-73
Switch Toggle ON None ON 4PDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling TechnologiesIM254-73
Switch Toggle ON OFF ON 4PDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 4TL1-10, die von den Distributoren bereitgestellt werden.

Switch Toggle ON ON 4PDT Round Toggle Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Toggle Switch, 4Pdt, Latched, 20A, 28Vdc, Screw Terminal, Lever Actuator, Panel Mount-Threaded
TOGGLE SWITCH 4PDT MAINTAINED, 15 A AT 115 V AC, 20 A AT 28 V DC, PANEL MOUNT
TOGGLE SWITCH; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
SWITCH, TOGGLE, 4PDT, 20A, 277V; Contact; SWITCH, TOGGLE, 4PDT, 20A, 277V; Contact Configuration:4PDT; Switch Operation:On-Off-On; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:20A; Switch Terminals:Screw; Actuator Style:Lever
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
TL Series Toggle Switch, 4 pole, 3 position, Screw terminal, Standard Lever MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 4TL110