Honeywell 4NT1-72

Switch Toggle N.O./N.C. 4PDT Lever Screw 10A 277VAC 372.85VA Panel Mount with Threads
$ 79.33
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 4NT1-72 herunter.

IHS

Datasheet17 SeitenVor 9 Jahren

Agility

RS (Formerly Allied Electronics)

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-2.99%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2000-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Honeywell4NT1-8
Toggle Switch, 4PDT, Momentary, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
Honeywell4NT1-7
Switch Toggle (ON) OFF (ON) 4PDT Lever Screw 18A 277VAC 250VDC Panel Mount with Threads
Honeywell4NT1-3
Toggle Switch, 4PDT, Latched, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
C&K Components7411L42H3ZGE2
Switch Toggle ON ON ON 4PDT Lever Solder Lug 5A 250VAC 28VDC 0.4VA Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 4NT1-72, die von den Distributoren bereitgestellt werden.

Switch Toggle N.O./N.C. 4PDT Lever Screw 10A 277VAC 372.85VA Panel Mount with Threads
Toggle Switch, 4PDT, Alternate, Screw Terminal, Lever Actuator, Panel Mount-threaded
TOGGLE SWITCH, SCREW, 4PDT, 3-POSITION, 10 A, STANDARD LEVER TYPE, NT SERIES
Switch Toggle; Bat-Handle; 18A/28V DC; 4PDT; On-On-On
NT Series Toggle Switch, 4 pole, 3 position, Screw terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO