Honeywell 4NT1-3D

Toggle Switch, 4PDT, Latched, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
$ 77.726
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 4NT1-3D herunter.

Farnell

Datasheet17 SeitenVor 9 Jahren

Newark

Agility

Electro Sonic

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-20.20%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Honeywell4NT1-3
Toggle Switch, 4PDT, Latched, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
Honeywell4NT1-1
Switch Toggle ON OFF ON 4PDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell4NT1-12
Switch Toggle ON ON ON 4PDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell4NT1-10
Switch Toggle ON OFF ON 4PDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell4NT1-8
Toggle Switch, 4PDT, Momentary, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
Honeywell4NT1-7
Switch Toggle (ON) OFF (ON) 4PDT Lever Screw 18A 277VAC 250VDC Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 4NT1-3D, die von den Distributoren bereitgestellt werden.

Toggle Switch, 4PDT, Latched, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
Switch Toggle ON ON 4PDT Round Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
TOGGLE SWITCH, IP67, IP68, 4PDT MAINTAINED, 15 A@ 115 VAC, NT SERIES
Pull-to-Unlock Toggle 4PDT On-On (maint) 15A/125Vac 15A/250Vac 15A/28Vdc
Toggle Sw, 4Pdt, 20A, 28Vdc, Panel; Switch Operation:On-On; Contact Configuration:4Pdt; Illumination:Non Illuminated; Product Range:Nt Series; Switch Mounting:Panel Mount; Contact Current Max:20A; Contact Voltage Ac Nom:- Rohs Compliant: Yes |Honeywell 4NT13D
NT Series Toggle Switch, 4 pole, 2 position, Screw terminal, Locking Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 4NT13D