Honeywell 41SM1-T

Switch Snap Action N.O./N.C. Pin Plunger Quick Connect/Solder 11A 1.39N Screw Mount
$ 14.18
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 41SM1-T herunter.

IHS

Datasheet8 SeitenVor 9 Jahren

Sager Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-86.15%

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-07-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Verwandte Teile

Honeywell1SM1
Miniature Snap Action Switch, Pin, Plunger Actuator, SPDT, 5 A at 240 V AC Contact Rating
Honeywell21SM284-T2
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, 0.89mm, Plunger Actuator, Panel Mount
Honeywell21SM284
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, 0.89mm, Plunger Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 10A 250VAC 250VDC 248.57VA 0.34N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 10A 250VAC 250VDC 1.18N Screw Mount

Beschreibungen

Beschreibungen von Honeywell 41SM1-T, die von den Distributoren bereitgestellt werden.

Switch Snap Action N.O./N.C. Pin Plunger Quick Connect/Solder 11A 1.39N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.89mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
Switch, PRECISION, SubMiniature, Basic, Actuator-PIN PLUNGER, 11AMPS, WIREWRAP
41SM1-T, Honeywell MICRO SWITCH SM Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 11 A, Pin Plunger Actuator, Solder Termination
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:5ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:11A; Leaded Process Compatible:No; Mounting Type:Panel; No. of Switch Positions:2 ;RoHS Compliant: No
MICROSWITCH, SPDT, 11A, 250VAC; Microswitch Type: Subminiature; Microswitch Actuator: Pin Plunger; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 11A; Contact Voltage DC Nom: 125VDC; Product Range:
MICRO SWITCH SM Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 11 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH SM Series subminiature basic switches are used for simple or precision on/off application needs. The MICRO SWITCH SM Series switches are slightly larger than the MICRO SWITCH SX Series switches. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.
HONEYWELL 41SM1-T Sub-Mini Snap Swch, 3A, SPDT, Pin Plunger. More details: Sub-Miniature Snap Switch, SM Series, Type of Actuator Pin PlungerContact Form SPDT, Current Rating 3A, Voltage Rating 250VAC, Terminal Type Solder Turret, Operating Force 5 oz., Max. Pretravel 0.76mm, Release Force 1.00 oz., Differential Travel 0.0040 In., Over Travel 0.0050 In., Length 0.8 In., Height 0.5 In., Depth 0.25 In., Mounting Dimension 0.38 In. Centers, Operating Temp. Range -67 Degrees to 257 Degrees F, Housing Material General Purpose Phenolic

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 41SM1T