Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Honeywell 41SM1

Switch Snap Action N.O./N.C. SPDT Plunger 11A 250VAC 125VDC 1.39N Screw Mount Solder Lug
$ 13.276
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 41SM1 herunter.

Sager Electronics

Datasheet8 SeitenVor 6 Jahren
Datasheet8 SeitenVor 9 Jahren

IHS

Newark

element14 APAC

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-42.34%

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-06-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Verwandte Teile

Honeywell41SM1-T
Switch Snap Action N.O./N.C. Pin Plunger Quick Connect/Solder 11A 1.39N Screw Mount
Honeywell41SM1-H2
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.89mm, Solder Terminal, Plastic Plunger Actuator, Through Hole-straight
Honeywell41SM1-T2
Switch Snap Action N.O./N.C. SPDT Plunger Screw 11A 250VAC 125VDC 1.39N Screw Mount
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 10A 250VAC 250VDC 248.57VA 0.34N Screw Mo
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 10A 250VAC 250VDC 1.18N Screw Mount

Beschreibungen

Beschreibungen von Honeywell 41SM1, die von den Distributoren bereitgestellt werden.

Switch Snap Action N.O./N.C. SPDT Plunger 11A 250VAC 125VDC 1.39N Screw Mount Solder Lug
Switch Limit; Subminiature; Plunger Head; SPDT 1NO-1NC; 11A
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.89mm, Solder Terminal, Plastic Plunger Actuator, Panel Mount
30V Single Pole Double Throw (SPDT) 250V Limit Switches ROHS
HONEYWELL 41SM1 Microswitch, SM Series, SPDT, Solder, 11 A, 250 VAC, 125 VDC
SWITCH LIMIT SPDT 11A PIN PLUNGR
Basic / Snap Action Switches 11A 250 VAC SPDT
MICROSWITCH, PIN PLUNGER, SPDT, 11A; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Plunger; Operating Force Max:1.39N; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:125V; Contact Current Max:11A; Switch Terminals:Solder; SVHC:No SVHC (20-Jun-2011); Actuation Type:Plunger; Actuator Type:Pin Plunger; Contact Configuration:SPDT; Contact Current AC Max:11A; Contact Current DC Max:5A; Contact Voltage AC Max:250V; Contact Voltage DC Max:125V; Operating Force:1.39N; Series:SM; Switch Case:Phenolic; Terminal Type:Solder
MICRO SWITCH SM Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 11 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH SM Series subminiature basic switches are used for simple or precision on/off application needs. The MICRO SWITCH SM Series switches are slightly larger than the MICRO SWITCH SX Series switches. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.
HONEYWELL 41SM1 Sub-Mini Snap Swch, 3A, SPDT, Pin Plunger. More details: Miniature Snap Action Switch, Contact Form SPDT, Current Rating 3A, Mounting Dimension 0.38 In. Centers, Voltage Rating 250VAC, Terminal Type Solder Lug, Actuator Length 0.80 In., Type of Actuator Pin Plunger, Series SM, Max. Pretravel 0.76mm, Release Force 1.00 oz., Differential Travel 0.0040 In., Over Travel 0.0050 In., Length 0.8 In., Height 0.5 In., Depth 0.25 In., Operating Temp. Range -67 Degrees to 257 Degrees F, Housing Material General Purpose Phenolic

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 41SM1..