Honeywell 411SM1

Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 2.09N Screw Mount Solder
$ 18.01
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 411SM1 herunter.

IHS

Datasheet8 SeitenVor 9 Jahren
Datasheet3 SeitenVor 21 Jahren

TME

element14 APAC

Electro Sonic

Farnell

Bestandsverlauf

3-Monats-Trend:
-1.04%

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-05-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Verwandte Teile

Snap Action Switch, Hinge Roller, Lever, Short Actuator, SPDT, 15 A at 480 V AC Contact Rating
OmronZ-15GQ
Snap Action Switch, Panel Mount, Plunger Actuator, SPDT, 15 A at 480 V AC Contact Rating
OmronZ-15GW2
Snap Action Switch, Hinge Roller, Lever Actuator, SPDT, 15 A at 480 V AC Contact Rating
HoneywellZV50E70C01
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 6A 250VAC 0.44N Screw Mount
HoneywellZV50E10F01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Panel Mount
HoneywellZV50E10A01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount

Beschreibungen

Beschreibungen von Honeywell 411SM1, die von den Distributoren bereitgestellt werden.

Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 2.09N Screw Mount Solder
Switch Limit; Subminiature; Plunger Head; SPDT; 5A
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.63mm, Solder Terminal, Pin Plastic Plunger Actuator, Panel Mount
Switch, PRECISION, SubMiniature, Basic, Actuator-PIN PLUNGER,5AMPS,Solder
30V Single Pole Double Throw (SPDT) 250V Limit Switches ROHS
MICROSWITCH, PIN PLUNGER, SPDT, 5A; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Type:Pin Plunger; Operating Force:7.5ozf; Contact Voltage AC:250V; Contact Voltage DC:30V; Max Contact Current:5A; Terminal Type:Solder; Max Contact Current AC:5A; Max Contact Current DC:5A; Max Contact Voltage AC:250V; Max Contact Voltage DC:30V; Max Operating Force:2.09N; Series:SM; Switch Case:Phenolic
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:7.5ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:5A; Leaded Process Compatible:Yes; Mounting Type:Panel; No. of Switch Positions:2 ;RoHS Compliant: Yes
MICRO SWITCH SM Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 5 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH SM Series subminiature basic switches are used for simple or precision on/off application needs. The MICRO SWITCH SM Series switches are slightly larger than the MICRO SWITCH SX Series switches. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.
HONEYWELL 411SM1 Sub-Mini Swch, 5A, SPDT, Sealed Pin Plngr. More details: Miniature Snap Action Switch, Contact Form SPDT, Current Rating 5A, Mounting Dimension 0.38 In. Centers, Voltage Rating 250VAC, Terminal Type Solder Lug, Actuator Length 0.80 In., Type of Actuator Sealed Pin Plunger, Series SM, Max. Pretravel 0.02 In., Release Force 1.00 oz., Differential Travel 0.0040 In., Over Travel 0.0050 In., Length 0.8 In., Height 0.5 In., Depth 0.25 In., Operating Temp. Range -40 Degrees to 250 Degrees F, Housing Material General Purpose Phenolic

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 411SM1..