Honeywell 3TL32-1-3D

Toggle Switch, 3PDT, Latched, 10A, 28VDC, Wire Terminal, Locking Lever Actuator, Panel Mount
$ 1,458.925
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 3TL32-1-3D herunter.

Sager Electronics

Datasheet11 SeitenVor 7 Jahren
Datasheet14 SeitenVor 8 Jahren

IHS

Honeywell

Electro Sonic

Agility

Bestandsverlauf

3-Monats-Trend:
-47.06%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2013-10-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

Honeywell13TS15-3
Switch Toggle ON None ON 3PDT Round Lever Screw 18A 250VAC 559.27VA Panel Mount with Threads
Honeywell13TS15-7
Toggle Switch, 3PDT, Latched, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
Honeywell13TS15-1
Switch Toggle ON OFF ON 3PDT Round Lever Screw 18A 250VAC 559.27VA Panel Mount with Threads
Honeywell3TL32-3D
Toggle Switch, Latched, 10A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
Honeywell3TL55-7
Switch Toggle 3PDT Tab Lever Wire Lead 18A 277VAC 250VDC 372.85VA Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 3TL32-1-3D, die von den Distributoren bereitgestellt werden.

Toggle Switch, 3PDT, Latched, 10A, 28VDC, Wire Terminal, Locking Lever Actuator, Panel Mount
Switch Toggle; Pull-to-Unlock; 10A/28V DC; 3PDT; On-On
Switch Toggle N.O./N.C. 3PDT Lock Lever Wire Lead 15A 277VAC 28VDC 745.7VA Panel Mount with Threads
3TL32-1-3D, Honeywell TL Series Toggle Switch, 3PDT - 3 pole, 3 position (ON-ON-ON), Leadwire terminal, Locking Lever (D) - Locked out of center position, Incandescent lamp.
TL Series Toggle Switch, 3 pole, 3 position, Leadwire terminal, Locking Lever MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 3TL3213D