Honeywell 31AT140-T2

Switch Toggle N.O./N.C. 3PDT Round Toggle Solder 1A 30VDC Panel Mount with Threads
$ 544.875
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 31AT140-T2 herunter.

Electro Sonic

Datasheet1 SeiteVor 0 Jahren

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2000-12-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

APEM5656AB
Switch Toggle ON ON 3PDT Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS33
Switch Toggle ON OFF ON 3PDT Bat Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS32
Switch Toggle ON None ON 3PDT Bat Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2032BB1W01
Switch Toggle ON None ON 3PDT Large Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
APEM5656A
Switch Toggle ON ON 3PDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5656A9
Switch Toggle ON ON 3PDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 31AT140-T2, die von den Distributoren bereitgestellt werden.

Switch Toggle N.O./N.C. 3PDT Round Toggle Solder 1A 30VDC Panel Mount with Threads
Toggle Switch, 3PDT, Latched, 5A, 30VDC, Wire Terminal, Panel Mount-threaded
30V Triple Pole Double Throw (TPDT) Direct Insert Toggle Switches ROHS
MICRO SWITCH AT Series Toggle Switch, 3 pole, 2 position, Solder T2 type terminal, Standard Lever MICRO SWITCH AT toggle switches provide a compact multi-pole toggle switch available as a 1-, 2-, 3-, 4-, 6-, 8-, or 10-pole design for a wide range of applications with a metal toggle lever, metal bushing, and metal housing for durability. Select AT Series are qualified to MIL-PRF-8805 for military applications. Options for the AT Series include panel seals and lever-to-bushing seals. These options enhance product performance where environments of dust or water spray could be present in the application. MICRO SWITCH AT toggle switch assemblies are available with individual poles (basic switches) which are UL, CSA, and CE certified.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 31AT140T2